Part Details for LM6171BIN/NOPB by Texas Instruments
Results Overview of LM6171BIN/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM6171BIN/NOPB Information
LM6171BIN/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM6171BIN/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 1 | 1560 |
|
$4.3407 / $10.5871 | Buy Now |
|
DISTI #
LM6171BIN/NOPB
|
TME | IC: operational amplifier, 100MHz, Ch: 1, DIP8 Min Qty: 1 | 793 |
|
$6.8400 / $10.4300 | Buy Now |
|
DISTI #
LM6171BIN/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 62 |
|
$6.8200 / $11.0000 | Buy Now |
|
|
Chip Stock | ROHS3CompliantEAR99LM6171Tubeopampbuffercircuit9.81mm3.5muA9V100000kHz | 25000 |
|
RFQ |
US Tariff Estimator: LM6171BIN/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM6171BIN/NOPB
LM6171BIN/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM6171BIN/NOPB Part Data Attributes
|
|
LM6171BIN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM6171BIN/NOPB
Texas Instruments
High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-PDIP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 3.5 µA | |
| Bandwidth (3dB)-Nom | 62 Mhz | |
| Bias Current-Max (IIB) @25C | 3 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 2 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.817 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 3600 V/Us | |
| Supply Current-Max | 4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 70000 | |
| Voltage Gain-Min | 3162 | |
| Wideband | Yes | |
| Width | 7.62 Mm |
Alternate Parts for LM6171BIN/NOPB
This table gives cross-reference parts and alternative options found for LM6171BIN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6171BIN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM6171BIMX/NOPB | Texas Instruments | $1.8770 | High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85 | LM6171BIN/NOPB vs LM6171BIMX/NOPB |
| LM6171BIM/NOPB | Texas Instruments | $2.5241 | High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85 | LM6171BIN/NOPB vs LM6171BIM/NOPB |
| LM6171AIMX/NOPB | Texas Instruments | $3.1500 | High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85 | LM6171BIN/NOPB vs LM6171AIMX/NOPB |
| LM6171AIM/NOPB | Texas Instruments | $3.2775 | High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85 | LM6171BIN/NOPB vs LM6171AIM/NOPB |
| LM6171AIMX/NOPB | National Semiconductor Corporation | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8, Audio/Video Amplifier | LM6171BIN/NOPB vs LM6171AIMX/NOPB |
| LM6171BIM/NOPB | National Semiconductor Corporation | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8, Audio/Video Amplifier | LM6171BIN/NOPB vs LM6171BIM/NOPB |
| LM6171AIMX | Texas Instruments | Check for Price | High Speed Low Power Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85 | LM6171BIN/NOPB vs LM6171AIMX |
| LM6171BIMX | Texas Instruments | Check for Price | High Speed Low Power Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85 | LM6171BIN/NOPB vs LM6171BIMX |
| LM6171AIM/NOPB | Rochester Electronics LLC | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8, SO-8 | LM6171BIN/NOPB vs LM6171AIM/NOPB |
| LM6171BIM | Texas Instruments | Check for Price | High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85 | LM6171BIN/NOPB vs LM6171BIM |
LM6171BIN/NOPB Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM6171BIN/NOPB is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 90°C/W.
-
Yes, the LM6171BIN/NOPB is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure stability, it's essential to follow proper compensation techniques, such as adding a capacitor in parallel with the feedback resistor to reduce the gain-bandwidth product. Additionally, the datasheet provides guidance on selecting the optimal compensation components.
-
To minimize noise and ensure optimal performance, it's recommended to follow a star-grounding layout, keep the input and output traces short and separate, and use a solid ground plane. The datasheet provides more detailed guidelines for PCB design.
-
While the LM6171BIN/NOPB is an op-amp, it can be used as a comparator in certain applications. However, it's essential to note that the device is not optimized for comparator applications, and the output stage is not designed to drive low-impedance loads.