-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual High Speed, Low Power, Low Distortion Voltage Feedback Amplifiers 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1150
|
Newark | Op-Amp, Dual, 100Mhz, 3000V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:100Mhz, Slew Rate:3000V/Μs, Supply Voltage Range:5.5V To 36V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM6172IMX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.3200 / $8.1800 | Buy Now |
DISTI #
LM6172IMX/NOPBCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6288 / $5.2400 | Buy Now |
DISTI #
926-LM6172IMX/NOPB
|
Mouser Electronics | High Speed Operational Amplifiers DUAL HI-SPD LO-PWR LO-DIST VOL FDBK AMP RoHS: Compliant | 0 |
|
$2.6300 / $5.2500 | Order Now |
DISTI #
LM6172IMX/NOPB
|
TME | IC: operational amplifier, 100MHz, Ch: 2, SO8, reel,tape, Iio: 3uA Min Qty: 1 | 0 |
|
$3.4500 / $5.5700 | RFQ |
|
Ameya Holding Limited | IC OPAMP VFB 100MHZ 8SOIC | 200 |
|
RFQ | |
DISTI #
SMC-LM6172IMX/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2020+ | 156 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC | 920 |
|
$3.2912 / $4.4599 | Buy Now |
|
Chips Pulse Industry Limited | High-speed broadband amplifier 2 160MHz 1.2uA 400uV 100MHz 3000 V/us 5.5V ~ 36V SOIC-8_150mil High speed & WideBandOpAmps RoHS Purchase Online, Ship Immediately | 1116 |
|
$3.0226 / $4.0958 | Buy Now |
DISTI #
3117096
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.6444 / $7.1804 | Buy Now |
DISTI #
3117096
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.0423 / $6.7355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM6172IMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM6172IMX/NOPB
Texas Instruments
Dual High Speed, Low Power, Low Distortion Voltage Feedback Amplifiers 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Bandwidth (3dB)-Nom | 62 MHz | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 2 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3000 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 10 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 70000 | |
Voltage Gain-Min | 1000 | |
Wideband | YES | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for LM6172IMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6172IMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9560401VPA | Dual high-speed, low-power, low-distortion voltage feedback amplifiers 8-CDIP -55 to 125 | Texas Instruments | LM6172IMX/NOPB vs 5962F9560401VPA |
LM6172IN/NOPB | Dual High Speed, Low Power, Low Distortion Voltage Feedback Amplifiers 8-PDIP -40 to 85 | Texas Instruments | LM6172IMX/NOPB vs LM6172IN/NOPB |
LM6172AMJFQML | Dual High Speed, Low Power, Low Distortion Voltage Feedback Amplifiers 8-CDIP -55 to 125 | Texas Instruments | LM6172IMX/NOPB vs LM6172AMJFQML |