Part Details for LM62440BLPQRJRRQ1 by Texas Instruments
Overview of LM62440BLPQRJRRQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM62440BLPQRJRRQ1 | Texas Instruments | Automotive 3-V to 36-V, 4-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150 |
Price & Stock for LM62440BLPQRJRRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM62440BLPQRJRRQ1CT-ND
|
DigiKey | IC REG BUCK 3.3V 4A 14VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2898 In Stock |
|
$2.2049 / $4.4500 | Buy Now |
DISTI #
595-M62440BLPQRJRRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 3-V to 36-V, 4-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150 RoHS: Compliant | 1975 |
|
$2.0100 / $4.8400 | Buy Now |
Part Details for LM62440BLPQRJRRQ1
LM62440BLPQRJRRQ1 CAD Models
LM62440BLPQRJRRQ1 Part Data Attributes
|
LM62440BLPQRJRRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM62440BLPQRJRRQ1
Texas Instruments
Automotive 3-V to 36-V, 4-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-HR, 14 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14,.14X.16(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 3.5 mm |
Alternate Parts for LM62440BLPQRJRRQ1
This table gives cross-reference parts and alternative options found for LM62440BLPQRJRRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM62440BLPQRJRRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NR110K | Switching Regulator, Current-mode, 4A, 455kHz Switching Freq-Max, PDSO8, HSOP-8 | Sanken Electric Co Ltd | LM62440BLPQRJRRQ1 vs NR110K |
BD9327EFJ-LBE2 | Switching Regulator, Current-mode, 380kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1 MM HEIGHT, HTSOP-8 | ROHM Semiconductor | LM62440BLPQRJRRQ1 vs BD9327EFJ-LBE2 |
LM62440ALPQRJRRQ1 | Automotive 3-V to 36-V, 4-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | LM62440BLPQRJRRQ1 vs LM62440ALPQRJRRQ1 |
PLM60440AQRPKRQ1 | Automotive 36-V, 4-A synchronous converter in an enhanced EMI QFN package with wettable flank 13-WQFN-HR -40 to 150 | Texas Instruments | LM62440BLPQRJRRQ1 vs PLM60440AQRPKRQ1 |