Part Details for LM64CILQX-F by National Semiconductor Corporation
Overview of LM64CILQX-F by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM64CILQX-F
LM64CILQX-F CAD Models
LM64CILQX-F Part Data Attributes
|
LM64CILQX-F
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM64CILQX-F
National Semiconductor Corporation
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, LLP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 4 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 5 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Operating Current-Max | 1.1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM64CILQX-F
This table gives cross-reference parts and alternative options found for LM64CILQX-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM64CILQX-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM64CILQ-F/NOPB | 1 remote and local temp sensor with fan control and 5 GPIO''s 24-WQFN 0 to 125 | Texas Instruments | LM64CILQX-F vs LM64CILQ-F/NOPB |
LM64CILQX-F | ±1°C Remote Diode Temperature Sensor with PWM Fan Control and 5 GPIO's 24-WQFN 0 to 125 | Texas Instruments | LM64CILQX-F vs LM64CILQX-F |
LM64CILQX-F/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, LLP-24 | Texas Instruments | LM64CILQX-F vs LM64CILQX-F/NOPB |
LM64CILQ-F | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, LLP-24 | National Semiconductor Corporation | LM64CILQX-F vs LM64CILQ-F |
LM64CILQ-F/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, LLP-24 | National Semiconductor Corporation | LM64CILQX-F vs LM64CILQ-F/NOPB |