-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
180 ns 3V Comparator 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3592
|
Newark | Ic, Comparator 180 Ns 3V 8-So, Comparator Type:Voltage, No. Of Comparators:1 Comparator, Response Time:180Ns, Supply Voltage Range:2.5V To 30V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Cmos, Mos, Open Collector /Rohs Compliant: Yes |TEXAS INSTRUMENTS LM6511IM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 143 |
|
$3.1300 / $4.1200 | Buy Now |
DISTI #
LM6511IM/NOPB-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
352 In Stock |
|
$1.6522 / $3.4200 | Buy Now |
DISTI #
926-LM6511IM/NOPB
|
Mouser Electronics | Analog Comparators 180 ns 3V Comparator RoHS: Compliant | 480 |
|
$1.6900 / $3.4200 | Buy Now |
DISTI #
J56:1989_00058969
|
Arrow Electronics | Comparator Single 30V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 6 Weeks | Europe - 7125 |
|
$1.5940 / $2.1800 | Buy Now |
|
Quest Components | 54 |
|
$1.7380 / $3.1600 | Buy Now | |
|
Rochester Electronics | LM6511 180 ns 3V Comparator RoHS: Compliant Status: Active Min Qty: 1 | 285 |
|
$1.5800 / $1.8600 | Buy Now |
DISTI #
LM6511IM/NOPB
|
TME | IC: comparator, universal, Cmp: 1, 180ns, 2.5÷30V, SMT, SO8, tube Min Qty: 1 | 141 |
|
$2.1000 / $2.8400 | Buy Now |
|
Ameya Holding Limited | IC: comparator, universal, No.of comp: 1, 180ns, 2.5÷30V, SMT, SO8 | 24726 |
|
RFQ | |
|
Chip1Cloud | IC COMPARATOR 180 NS 3V 8-SOIC | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM6511IM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM6511IM/NOPB
Texas Instruments
180 ns 3V Comparator 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.13 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 180 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM6511IM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6511IM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6511IMX/NOPB | 180 ns 3V Comparator 8-SOIC -40 to 85 | Texas Instruments | LM6511IM/NOPB vs LM6511IMX/NOPB |
LM6511IMX | COMPARATOR, 8000uV OFFSET-MAX, 180ns RESPONSE TIME, PDSO8, SO-8 | Texas Instruments | LM6511IM/NOPB vs LM6511IMX |