-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very High Speed, High Output Current, Voltage Feedback Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7375
|
Newark | Op-Amp, 220Mhz, 4100V/Us, Soic-8, No. Of Amplifiers:1 Amplifier, Bandwidth:220Mhz, Slew Rate:4100V/Μs, Supply Voltage Range:5.5V To 36V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM7171AIMX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 175 |
|
$4.6900 / $6.0700 | Buy Now |
DISTI #
296-35428-1-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2533 In Stock |
|
$2.4206 / $4.9900 | Buy Now |
DISTI #
926-LM7171AIMX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Very High Speed, High Output Current, Voltage Feedback Amplifier 8-SOIC -40 to 85 RoHS: Compliant | 1527 |
|
$2.5000 / $4.9100 | Buy Now |
DISTI #
LM7171AIMX/NOPB
|
TME | IC: operational amplifier, 220MHz, SO8, 5.5÷36VDC, reel,tape Min Qty: 1 | 0 |
|
$1.6300 / $2.6300 | RFQ |
|
Ameya Holding Limited | IC OPAMP VFB 200MHZ 8SOIC | 70096 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7171AIMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7171AIMX/NOPB
Texas Instruments
Very High Speed, High Output Current, Voltage Feedback Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 140 MHz | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Current-Max (IIO) | 4 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4100 V/us | |
Supply Current-Max | 8.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 200000 | |
Voltage Gain-Min | 2200 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM7171AIMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7171AIMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7171AIM/NOPB | OP-AMP, 1500uV OFFSET-MAX, 125MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | LM7171AIMX/NOPB vs LM7171AIM/NOPB |
LM7171BIMX | OP-AMP, 3500uV OFFSET-MAX, 125MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8 | Texas Instruments | LM7171AIMX/NOPB vs LM7171BIMX |
LM7171BIM/NOPB | Very High Speed, High Output Current, Voltage Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | LM7171AIMX/NOPB vs LM7171BIM/NOPB |
LM7171AIM | Very High Speed, High Output Current, Voltage Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | LM7171AIMX/NOPB vs LM7171AIM |