Part Details for LM7171BIN by National Semiconductor Corporation
Overview of LM7171BIN by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM7171BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OP-AMP, 3500 uV OFFSET-MAX, 125 MHz BAND WIDTH, PDIP8 | 312 |
|
$1.2375 / $2.4750 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 70 |
|
$1.3200 / $1.5600 | Buy Now |
Part Details for LM7171BIN
LM7171BIN CAD Models
LM7171BIN Part Data Attributes:
|
LM7171BIN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7171BIN
National Semiconductor Corporation
IC OP-AMP, 3500 uV OFFSET-MAX, 125 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 950 V/us | |
Supply Current-Max | 9.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 125000 | |
Voltage Gain-Min | 2200 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for LM7171BIN
This table gives cross-reference parts and alternative options found for LM7171BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7171BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324J | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LM7171BIN vs LM324J |
LM101AH | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LM7171BIN vs LM101AH |
LM201AH/NOPB | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LM7171BIN vs LM201AH/NOPB |
LM158H | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LM7171BIN vs LM158H |
LPV324MX | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 0.152 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LM7171BIN vs LPV324MX |
LMC6084AIM/NOPB | IC QUAD OP-AMP, 350000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | LM7171BIN vs LMC6084AIM/NOPB |
LMC6044AIMX/NOPB | IC QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LM7171BIN vs LMC6044AIMX/NOPB |
5962R9950402VDA | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDSO14, CERAMIC, DFP-14, Operational Amplifier | National Semiconductor Corporation | LM7171BIN vs 5962R9950402VDA |
LMC6574AIM | IC QUAD OP-AMP, 3500 uV OFFSET-MAX, 0.22 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | LM7171BIN vs LMC6574AIM |
LM7171BIMX | IC OP-AMP, 3500 uV OFFSET-MAX, 125 MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM7171BIN vs LM7171BIMX |