Part Details for LM723H by Texas Instruments
Overview of LM723H by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM723H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39025-ND
|
DigiKey | IC REG LIN POS ADJ 150MA TO100 Min Qty: 1 Lead time: 6 Weeks Container: Box |
566 In Stock |
|
$11.1653 / $16.1700 | Buy Now |
DISTI #
926-LM723H
|
Mouser Electronics | Linear Voltage Regulators 150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 150 RoHS: Not Compliant | 928 |
|
$10.3800 / $13.2300 | Buy Now |
|
Rochester Electronics | LM723 150 mA Adjustable Output Linear Regulator / LDO RoHS: Compliant Status: Active Min Qty: 1 | 9557 |
|
$9.4500 / $11.1200 | Buy Now |
|
Ameya Holding Limited | IC REG LIN POS ADJ 150MA TO100 | 13850 |
|
RFQ |
Part Details for LM723H
LM723H CAD Models
LM723H Part Data Attributes
|
LM723H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM723H
Texas Instruments
150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-5 | |
Package Description | METAL CAN, TO-5, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 9.5 V | |
Input-Output Voltage Differential-Max | 38 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.72 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% |
Alternate Parts for LM723H
This table gives cross-reference parts and alternative options found for LM723H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM723H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA723T | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10, METAL CAN-10 | Harris Semiconductor | LM723H vs CA723T |
LM723H/883B | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN, TO-5, 10 PIN | Texas Instruments | LM723H vs LM723H/883B |
LM723H/883 | Military Grade 150mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 125 | Texas Instruments | LM723H vs LM723H/883 |
LM723H/NOPB | 150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 150 | Texas Instruments | LM723H vs LM723H/NOPB |
CA723T | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN-10 | Intersil Corporation | LM723H vs CA723T |
LM723H/883B | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN, TO-5, 10 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM723H vs LM723H/883B |
LM723H | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN, TO-100, 10 PIN | STMicroelectronics | LM723H vs LM723H |
MC1723G | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10, METAL CAN-9 | Motorola Semiconductor Products | LM723H vs MC1723G |
CA0723T | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN-10 | Rochester Electronics LLC | LM723H vs CA0723T |