-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5V to 36V, 5A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3604
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, Wqfn-30, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wqfn, No. Of Pins:30Pins, Output Current:5A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM73605RNPT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.0900 / $7.3300 | Buy Now |
DISTI #
296-47478-1-ND
|
DigiKey | IC REG BUCK ADJ 5A 30WQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
497 In Stock |
|
$3.2930 / $6.0300 | Buy Now |
DISTI #
595-LM73605RNPT
|
Mouser Electronics | Switching Voltage Regulators 3.5V to 36V,5A Synch Step-Down VConverter RoHS: Compliant | 293 |
|
$3.3800 / $6.0200 | Buy Now |
|
Ameya Holding Limited | 49526 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 5A 30WQFN / 5A Synchronous Step-Down Voltage Converter | 48450 |
|
$1.8090 / $2.7130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM73605RNPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM73605RNPT
Texas Instruments
3.5V to 36V, 5A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO VOUT=5 VOLT;PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N30 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM73605RNPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM73605RNPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM73605QRNPTQ1 | Automotive qualified 3.5-V to 36-V, 5-A synchronous step-down voltage converter 30-WQFN -40 to 125 | Texas Instruments | LM73605RNPT vs LM73605QRNPTQ1 |
LM73605QRNPRQ1 | Automotive qualified 3.5-V to 36-V, 5-A synchronous step-down voltage converter 30-WQFN -40 to 125 | Texas Instruments | LM73605RNPT vs LM73605QRNPRQ1 |