-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, High Output Current, Dual Operational Amplifier 8-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35311-1-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 8SOPWRPAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
804 In Stock |
|
$3.4138 / $6.2500 | Buy Now |
DISTI #
926-LM7372MRX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps High Speed, High Output Current, Dual Operational Amplifier 8-SO PowerPAD -40 to 85 RoHS: Compliant | 320 |
|
$3.3800 / $5.8200 | Buy Now |
|
Quest Components | 10 |
|
$3.6000 / $7.2000 | Buy Now | |
|
Ameya Holding Limited | IC OPAMP VFB 120MHZ 8SOPWRPAD | 11341 |
|
RFQ | |
|
Chips Pulse Industry Limited | Power-Pad-SO-8 Operational Amplifier ROHS Purchase Online, Ship Immediately | 60 |
|
$5.2161 / $7.7648 | Buy Now |
|
LCSC | Dual 2.7uA 220MHz 120MHz Power-Pad-SO-8 Operational Amplifier ROHS | 50 |
|
$5.7957 / $8.6276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7372MRX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7372MRX/NOPB
Texas Instruments
High Speed, High Output Current, Dual Operational Amplifier 8-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 12 µA | |
Bandwidth (3dB)-Nom | 125 MHz | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 73 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 4 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Slew Rate-Nom | 3000 V/us | |
Supply Current-Max | 17 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 100000 | |
Voltage Gain-Min | 1000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM7372MRX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7372MRX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7372MR/NOPB | High Speed, High Output Current, Dual Operational Amplifier 8-SO PowerPAD -40 to 85 | Texas Instruments | LM7372MRX/NOPB vs LM7372MR/NOPB |
LM7372MR | DUAL OP-AMP, 10000uV OFFSET-MAX, 100MHz BAND WIDTH, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | LM7372MRX/NOPB vs LM7372MR |
LM7372MR | High Speed, High Output Current, Dual Operational Amplifier 8-SO PowerPAD -40 to 85 | Texas Instruments | LM7372MRX/NOPB vs LM7372MR |
LM7372MRX | High Speed, High Output Current, Dual Operational Amplifier 8-SO PowerPAD -40 to 85 | Texas Instruments | LM7372MRX/NOPB vs LM7372MRX |