Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 50 | 1 | TAPE & REEL CUT |
|
View this part on element14 Asia-Pacific | 0 | 1 | TAPE & REEL CUT |
|
View this part on element14 Asia-Pacific | 0 | 10 | Reel |
|
View this part on Farnell | 0 | 1 | Reel |
|
View this part on Farnell | 0 | 1 | TAPE & REEL CUT |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM73CIMK-0
LM73CIMK-0
Obsolete
compliant
EAR99
8542.39.00.01
Texas Instruments
7.53
2.5 Cel
1.65 mm
0.92 mm
2.97 mm
SURFACE MOUNT
14
0.495 mA
150 °C
-40 °C
2-WIRE INTERFACE
RECTANGULAR
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
5.5 V
2.7 V
YES
SOLDER
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM73CIMKX-0 Sensors/Transducers | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, TSOT-23, 6 PIN | National Semiconductor Corporation | LM73CIMK-0 vs LM73CIMKX-0 |
LM73CIMK-0/NOPB Sensors/Transducers | ±1°C Temperature Sensor with I2C/SMBus Interface 6-SOT-23-THIN -40 to 150 | Texas Instruments | LM73CIMK-0 vs LM73CIMK-0/NOPB |
LM73CIMK-0 Sensors/Transducers | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 2.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, TSOT-23, 6 PIN | National Semiconductor Corporation | LM73CIMK-0 vs LM73CIMK-0 |