If you like Findchips… You will love Findchips PRO. Try it Now.
IC,OP-AMP,SINGLE,BIPOLAR,DIP,14PIN,CERAMIC
LM741AJ14/883B
No
Obsolete
NATIONAL SEMICONDUCTOR CORP
DIP, DIP14,.3
unknown
Texas Instruments
5.92
OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK
YES
4000 µV
R-XDIP-T14
e0
NO
-15 V
1
14
125 °C
-55 °C
CERAMIC
DIP
DIP14,.3
RECTANGULAR
IN-LINE
+-15 V
Not Qualified
38535Q/M;38534H;883B
0.3 V/us
Operational Amplifiers
15 V
NO
BIPOLAR
MILITARY
Tin/Lead (Sn/Pb)
THROUGH-HOLE
2.54 mm
DUAL