-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0974
|
Newark | Op Amp, Compensated, H08C-8, 741, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Slew Rate:0.5V/Μs, Supply Voltage Range:10V To 36V, Amplifier Case Style:To-99, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM741CH/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 897 |
|
$15.7700 / $20.0600 | Buy Now |
DISTI #
LM741CH/NOPB-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
621 In Stock |
|
$11.2693 / $16.3200 | Buy Now |
DISTI #
926-LM741CH/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Op-Amp RoHS: Compliant | 524 |
|
$11.0200 / $16.3200 | Buy Now |
DISTI #
LM741CH/NOPB
|
TME | IC: operational amplifier, 1MHz, Ch: 1, TO99-8, ±1.5÷9VDC,3÷18VDC Min Qty: 1 | 188 |
|
$11.8600 / $16.0200 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 1MHz, Channels: 1, TO99 | 29708 |
|
RFQ | |
DISTI #
3117117RL
|
element14 Asia-Pacific | OP AMP, COMPENSATED, H08C-8, 741 RoHS: Compliant Min Qty: 10 Container: Reel | 897 |
|
$13.8712 / $16.4220 | Buy Now |
DISTI #
3117117
|
element14 Asia-Pacific | OP AMP, COMPENSATED, H08C-8, 741 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 897 |
|
$13.8712 / $17.8701 | Buy Now |
DISTI #
3117117
|
Farnell | OP AMP, COMPENSATED, H08C-8, 741 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 897 |
|
$13.0410 / $17.1420 | Buy Now |
DISTI #
3117117RL
|
Farnell | OP AMP, COMPENSATED, H08C-8, 741 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 897 |
|
$13.0410 / $15.4541 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM741CH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM741CH/NOPB
Texas Instruments
Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | GREEN, METAL CAN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.21 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO |
This table gives cross-reference parts and alternative options found for LM741CH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM741CH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM741CJ | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | LM741CH/NOPB vs PM741CJ |
PM741CJ | IC OP-AMP, 7500 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | LM741CH/NOPB vs PM741CJ |
5962-01-336-7869 | Operational Amplifier | Renesas Electronics Corporation | LM741CH/NOPB vs 5962-01-336-7869 |
LM741CH | Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 0 to 70 | Texas Instruments | LM741CH/NOPB vs LM741CH |
CA741CT | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | LM741CH/NOPB vs CA741CT |