-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 44-V, 1-MHz operational amplifier 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0975
|
Newark | Ic, Op Amp, Compensated, Dip8, 741, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Slew Rate:0.5V/Μs, Supply Voltage Range:10V To 36V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM741CN/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2837 |
|
$0.9060 / $1.2900 | Buy Now |
DISTI #
41K6294
|
Newark | Op Amp, 1.5Mhz, 0.5V/S, 6Mv, Dip-8, No. Of Amplifiers:1 Amplifier, Bandwidth:1.5Mhz, Slew Rate:0.5V/Μs, Supply Voltage Range:10V To 44V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LM741CN/NOPB Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2530 / $0.3220 | Buy Now |
DISTI #
LM741CNNS/NOPB-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
13119 In Stock |
|
$0.3493 / $0.8700 | Buy Now |
DISTI #
926-LM741CN/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Op-Amp RoHS: Compliant | 16691 |
|
$0.3410 / $0.8600 | Buy Now |
DISTI #
J56:1989_00015148
|
Arrow Electronics | Op Amp Single GP ±18V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks Date Code: 2351 | Europe - 440 |
|
$0.3089 / $0.6123 | Buy Now |
DISTI #
LM741CN/NOPB
|
TME | IC: operational amplifier, 1MHz, 10÷36V, Ch: 1, DIP8, tube Min Qty: 1 | 1280 |
|
$0.3680 / $0.7510 | Buy Now |
|
Ameya Holding Limited | IC: operational amplifier, 1MHz, 10÷36V, Channels: 1, DIP8 | 1000 |
|
RFQ | |
DISTI #
41S5400
|
Bürklin Elektronik | Single General-Purpose Operational Amplifier, PDIP-8, LM741CN/NOPB Min Qty: 1 | 1174 |
|
$0.6036 / $0.9270 | Buy Now |
|
Chip1Cloud | Op Amp Single GP ��18V 8-Pin PDIP Tube / IC OPAMP GP 1.5MHZ 8DIP | 27289 |
|
RFQ | |
DISTI #
3117118
|
element14 Asia-Pacific | IC, OP AMP, COMPENSATED, DIP8, 741 RoHS: Compliant Min Qty: 1 Container: Each | 3086 |
|
$0.3846 / $0.9596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM741CN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM741CN/NOPB
Texas Instruments
Single, 44-V, 1-MHz operational amplifier 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.21 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.2 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM741CN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM741CN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA0741CE | OP-AMP, 7500uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | LM741CN/NOPB vs CA0741CE |
UA741CPE4 | Single, 36-V, 1-MHz operational amplifier 8-PDIP 0 to 70 | Texas Instruments | LM741CN/NOPB vs UA741CPE4 |
UA741TC | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, DIP-8 | Rochester Electronics LLC | LM741CN/NOPB vs UA741TC |
LM741CN | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, LEAD FREE, DIP-8 | Fairchild Semiconductor Corporation | LM741CN/NOPB vs LM741CN |
UA741IP | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LM741CN/NOPB vs UA741IP |
LM741N | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | LM741CN/NOPB vs LM741N |
UA741CPE4 | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | LM741CN/NOPB vs UA741CPE4 |
UA741CP | Single, 36-V, 1-MHz operational amplifier 8-PDIP 0 to 70 | Texas Instruments | LM741CN/NOPB vs UA741CP |
UA741CP | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | LM741CN/NOPB vs UA741CP |
KA741 | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, DIP-8 | Rochester Electronics LLC | LM741CN/NOPB vs KA741 |