Part Details for LM741W/883 by Texas Instruments
Overview of LM741W/883 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM741W/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | MICROCIRCUIT, LINEAR, AMPLIFIER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$77.2800 / $115.2300 | Buy Now |
Part Details for LM741W/883
LM741W/883 CAD Models
LM741W/883 Part Data Attributes
|
LM741W/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM741W/883
Texas Instruments
OP-AMP, 5000uV OFFSET-MAX, 0.25MHz BAND WIDTH, CDFP10, CERAMIC, FLATPAK-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-CDFP-F8 | |
Length | 6.858 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 250 | |
Width | 6.858 mm |
Alternate Parts for LM741W/883
This table gives cross-reference parts and alternative options found for LM741W/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM741W/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10101SHA | OP-AMP, 4000uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10 | Texas Instruments | LM741W/883 vs M38510/10101SHA |
M38510/10101SHX | Operational Amplifier, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, DFP-10 | Raytheon Semiconductor | LM741W/883 vs M38510/10101SHX |
M38510/10101BHA | OP-AMP, 4000uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10 | Texas Instruments | LM741W/883 vs M38510/10101BHA |
JM38510/10101BHA | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP10, CERPACK-10 | Texas Instruments | LM741W/883 vs JM38510/10101BHA |
M38510/10101BHX | Operational Amplifier, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, DFP-10 | QP Semiconductor | LM741W/883 vs M38510/10101BHX |
M38510/10101BHA | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDFP10, CERAMIC, DFP-10 | e2v technologies | LM741W/883 vs M38510/10101BHA |
M38510/10101BHA | IC OP-AMP, 4000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | National Semiconductor Corporation | LM741W/883 vs M38510/10101BHA |
M38510/10101BHA | Operational Amplifier, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, DFP-10 | QP Semiconductor | LM741W/883 vs M38510/10101BHA |