Part Details for LM747CH by Texas Instruments
Overview of LM747CH by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for LM747CH
LM747CH CAD Models
LM747CH Part Data Attributes
|
LM747CH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM747CH
Texas Instruments
DUAL OP-AMP, 7500uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-100, CAN10,.23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 15000 |
Alternate Parts for LM747CH
This table gives cross-reference parts and alternative options found for LM747CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM747CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA747K | DUAL OP-AMP, 6000uV OFFSET-MAX, MBCY10 | Philips Semiconductors | LM747CH vs UA747K |
LM747CH | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Operational Amplifier | National Semiconductor Corporation | LM747CH vs LM747CH |
CA747T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, MBCY10 | Harris Semiconductor | LM747CH vs CA747T |
LM747H | DUAL OP-AMP, 6000uV OFFSET-MAX, 1.5MHz BAND WIDTH, MBCY10, METAL CAN, BCY-10 | Texas Instruments | LM747CH vs LM747H |
5962-00-100-0104 | Operational Amplifier | Renesas Electronics Corporation | LM747CH vs 5962-00-100-0104 |
5962-01-062-8806 | Operational Amplifier | Renesas Electronics Corporation | LM747CH vs 5962-01-062-8806 |
UA747CK | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, MBCY10 | Signetics | LM747CH vs UA747CK |
LM747AH | DUAL OP-AMP, 4000uV OFFSET-MAX, 1.5MHz BAND WIDTH, MBCY10, METAL CAN-10 | Texas Instruments | LM747CH vs LM747AH |
UA747CK | DUAL OP-AMP, 7500uV OFFSET-MAX, MBCY10 | Philips Semiconductors | LM747CH vs UA747CK |
CA747CT | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, MBCY10 | Harris Semiconductor | LM747CH vs CA747CT |