Part Details for LM748N by Harris Semiconductor
Overview of LM748N by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for LM748N
LM748N CAD Models
LM748N Part Data Attributes
|
LM748N
Harris Semiconductor
Buy Now
|
Compare Parts:
LM748N
Harris Semiconductor
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM748N
This table gives cross-reference parts and alternative options found for LM748N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM748N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA7-2602-8 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | LM748N vs HA7-2602-8 |
HA3-2517-5 | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Harris Semiconductor | LM748N vs HA3-2517-5 |
3500BN | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8, | Burr-Brown Corp | LM748N vs 3500BN |
LT1012DJ8 | IC COMPENSATED PREC OPAMP 8-CDIP | Linear Technology | LM748N vs LT1012DJ8 |
LT1012CJ8 | IC COMPENSATED PREC OPAMP 8CDIP | Linear Technology | LM748N vs LT1012CJ8 |
HA7-5147-8 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | LM748N vs HA7-5147-8 |
HA7-5100-5 | Operational Amplifier, 1 Func, 2000uV Offset-Max, CDIP8 | Harris Semiconductor | LM748N vs HA7-5100-5 |
SE530FE-B | Operational Amplifier, 1 Func, BIPolar, CDIP8 | Signetics | LM748N vs SE530FE-B |
HA7OP37BZ8 | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | LM748N vs HA7OP37BZ8 |
NE538FE-B | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8 | Signetics | LM748N vs NE538FE-B |