Part Details for LM7805CT by Fairchild Semiconductor Corporation
Overview of LM7805CT by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM7805CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM7805CT-ND
|
DigiKey | IC REG LINEAR FIXED POS STD REG Min Qty: 254 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100296 In Stock |
|
$1.1900 | Buy Now |
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 2 |
|
$1.9250 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 75 |
|
$1.6830 / $3.0600 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 335 |
|
$2.0905 / $3.3900 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 9 |
|
$3.2560 / $4.4400 | Buy Now |
|
Rochester Electronics | LM7805 - Fixed Positive Standard Regulator, 6V BIPolar, TO-220 RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 100296 |
|
$1.0200 / $1.2000 | Buy Now |
DISTI #
SMC-LM7805CT
|
Sensible Micro Corporation | Ic, Reg, 1A, Pos, -40-+125Deg, To-220 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1431 Container: Tubes | 60 |
|
$1.9381 / $2.0855 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 329 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for LM7805CT
LM7805CT CAD Models
LM7805CT Part Data Attributes
|
LM7805CT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7805CT
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM7805CT
This table gives cross-reference parts and alternative options found for LM7805CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7805CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7805ETU | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7805CT vs KA7805ETU |