-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Terminal 1A Positive Voltage Regulator, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM7805CT
|
Avnet Americas | Standard Regulator Pos 5V 2.2A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: LM7805CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Tube | 236 |
|
RFQ | |
DISTI #
LM7805CT
|
Avnet Americas | Standard Regulator Pos 5V 2.2A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: LM7805CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Tube | 236 |
|
RFQ | |
DISTI #
LM7805CT
|
Avnet Americas | Standard Regulator Pos 5V 2.2A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: LM7805CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Tube | 540 |
|
RFQ | |
DISTI #
1102157
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4614 / $1.1902 | Buy Now |
DISTI #
1523798
|
element14 Asia-Pacific | IC, VOLTAGE REG, 5V, 1A, TO220-3 RoHS: Compliant Min Qty: 1 Container: Tube | 0 |
|
$21.9458 / $27.8456 | Buy Now |
DISTI #
1523798
|
Farnell | IC, VOLTAGE REG, 5V, 1A, TO220-3 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Tube | 0 |
|
$10.3191 / $16.3012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7805CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM7805CT
onsemi
3-Terminal 1A Positive Voltage Regulator, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for LM7805CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7805CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP140AG-05 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | LM7805CT vs IP140AG-05 |
LM140G-05R1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805CT vs LM140G-05R1 |
IP140AG-05 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805CT vs IP140AG-05 |
IP7805AG | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805CT vs IP7805AG |
IP7805AG-883BR1 | 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805CT vs IP7805AG-883BR1 |
LM7805ACT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | LM7805CT vs LM7805ACT |
IP7805AG-883BR1 | Fixed Positive Standard Regulator, 5VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | LM7805CT vs IP7805AG-883BR1 |
IP7805AG-BS | 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805CT vs IP7805AG-BS |
IP7805AG-BSS2 | Fixed Positive Standard Regulator, 5VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | LM7805CT vs IP7805AG-BSS2 |
MC7805CT1 | 5V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | onsemi | LM7805CT vs MC7805CT1 |