LM7815CT/A+
Description: IC,VOLT REGULATOR,FIXED,+15V,BIPOLAR,SIP,3PIN,PLASTIC

Overview of LM7815CT/A+ by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LM7815CT/NOPB Texas Instruments 1.5-A, Wide VIN Fixed Voltage Regulators 3-TO-220 0 to 125

CAD Models for LM7815CT/A+ by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM7815CT/A+ by National Semiconductor Corporation

LM7815CT/A+
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
, SIP3,.1TB
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
JESD-609 Code
e0
Load Regulation-Max
0.15%
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Output Voltage1-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP3,.1TB
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
5%
Want to compare parts?
  1. LM7815CT/A+
    National Semiconductor Corporation
    IC,VOLT REGULATOR,FIXED,+15V,BIPOLAR,SIP,3PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM7815CT/A+ by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM7815CT/A+ by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM7815CT/A+ would you like to use for your alert(s)?
  • Please alert me when LM7815CT/A+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM7815CT/A+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM7815CT/A+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM7815CT/A+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM7815CT/A+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM7815CT/A+ by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: