-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM78L05ACM/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 100MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
12794 In Stock |
|
$0.5320 / $1.3200 | Buy Now |
DISTI #
28AH3620
|
Newark | Ic, V Reg, Linear, 5V, Smd, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:6.7V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Current:100Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM78L05ACM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $2.6100 | Buy Now |
DISTI #
926-LM78L05ACM/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-Terminal Pos Reg RoHS: Compliant | 12517 |
|
$1.3100 / $1.8500 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 87 |
|
RFQ | ||
DISTI #
LM78L05ACM/NOPB
|
TME | IC: voltage regulator, linear,fixed, 5V, 0.1A, SO8, SMD, tube, Ch: 1 Min Qty: 1 | 7 |
|
$0.6500 / $1.3700 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, linear,fixed, 5V, 0.1A, SO8, SMD, Channels: 1 | 229124 |
|
RFQ | |
DISTI #
3122721
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$1.4813 / $1.5480 | Buy Now |
DISTI #
3122721
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$0.9567 / $1.4641 | Buy Now |
|
Win Source Electronics | IC REG LDO 5V 0.1A 8SOIC | 189552 |
|
$0.2450 / $0.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM78L05ACM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM78L05ACM/NOPB
Texas Instruments
100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.6 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.075% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM78L05ACM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78L05ACM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78L05AIM/NOPB | 100-mA, 30-V, linear voltage regulator 8-SOIC -40 to 125 | Texas Instruments | LM78L05ACM/NOPB vs LM78L05AIM/NOPB |
LM78L05ACMX | 100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | LM78L05ACM/NOPB vs LM78L05ACMX |
LM78L05AIMX/NOPB | 100-mA, 30-V, linear voltage regulator 8-SOIC -40 to 125 | Texas Instruments | LM78L05ACM/NOPB vs LM78L05AIMX/NOPB |
LM78L05ACMX/NOPB | 100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | LM78L05ACM/NOPB vs LM78L05ACMX/NOPB |