Part Details for LM79CCVFX by National Semiconductor Corporation
Overview of LM79CCVFX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for LM79CCVFX
LM79CCVFX CAD Models
LM79CCVFX Part Data Attributes:
|
LM79CCVFX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM79CCVFX
National Semiconductor Corporation
Analog Circuit, 1 Func, PQFP44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 10 X 10 MM, PLASTIC, QFP-44 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.75 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for LM79CCVFX
This table gives cross-reference parts and alternative options found for LM79CCVFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79CCVFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM79CCVFX | SPECIALTY ANALOG CIRCUIT, PQFP44, 10 X 10 MM, PLASTIC, QFP-44 | Texas Instruments | LM79CCVFX vs LM79CCVFX |
LM79CCVF | SPECIALTY ANALOG CIRCUIT, PQFP44, 10 X 10 MM, PLASTIC, QFP-44 | Texas Instruments | LM79CCVFX vs LM79CCVF |
LM79CCVF | Analog Circuit, 1 Func, PQFP44 | National Semiconductor Corporation | LM79CCVFX vs LM79CCVF |