Part Details for LM809M3-4.63/NOPB by Texas Instruments
Results Overview of LM809M3-4.63/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM809M3-4.63/NOPB Information
LM809M3-4.63/NOPB by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM809M3X-4.38/NOPB | Texas Instruments | 3-pin voltage supervisor (reset IC) with push-pull reset for supply monitoring 3-SOT-23 | |
| LM809M3-3.08/NOPB | Texas Instruments | 3-pin voltage supervisor (reset IC) with push-pull reset for supply monitoring 3-SOT-23 -40 to 105 | |
| LM809M3-4.38/NOPB | Texas Instruments | 3-pin voltage supervisor (reset IC) with push-pull reset for supply monitoring 3-SOT-23 -40 to 105 |
Price & Stock for LM809M3-4.63/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM809M3-4.63/NOPB
|
TME | IC: supervisor circuit, power on reset monitor (PoR), SOT23-3 Min Qty: 1 | 280 |
|
$0.3940 / $0.8600 | Buy Now |
|
DISTI #
LM809M3-4.63/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 833 |
|
$0.3700 / $0.8880 | Buy Now |
|
|
Chip Stock | PwrSplyFunc,VoltageSupervisor,SOT-23,VS1.2to5.5V,IS18uA,PD320mW,VOH4V | 3940 |
|
RFQ | |
|
|
Chip Stock | 158 |
|
RFQ | ||
|
|
LCSC | 240ms -40+105(Ta) Active Low 1 SOT-23-3 Supervisors RoHS | 1 |
|
$1.1361 / $1.7381 | Buy Now |
|
|
Win Source Electronics | IC MICRO RESET CIRCUIT SOT23-3 | 2440 |
|
$0.3850 / $0.4973 | Buy Now |
US Tariff Estimator: LM809M3-4.63/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM809M3-4.63/NOPB
LM809M3-4.63/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM809M3-4.63/NOPB Part Data Attributes
|
|
LM809M3-4.63/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM809M3-4.63/NOPB
Texas Instruments
3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23 -40 to 105
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOT-23 | |
| Package Description | TSOP, TO-236 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustable Threshold | NO | |
| Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 2.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.041 mm | |
| Supply Current-Max (Isup) | 0.1 mA | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Threshold Voltage-Nom | +4.63V | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.3 mm |
Alternate Parts for LM809M3-4.63/NOPB
This table gives cross-reference parts and alternative options found for LM809M3-4.63/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM809M3-4.63/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX809LEUR/GG8 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, | LM809M3-4.63/NOPB vs MAX809LEUR/GG8 |
| MAX809LEUR-TG05 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit | LM809M3-4.63/NOPB vs MAX809LEUR-TG05 |
| TCM809LVNBTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | LM809M3-4.63/NOPB vs TCM809LVNBTR |
| TCM809LENBTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | LM809M3-4.63/NOPB vs TCM809LENBTR |
| MAX809LEUR+ | Analog Devices Inc | Check for Price | 3-Pin Microprocessor Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 105C | LM809M3-4.63/NOPB vs MAX809LEUR+ |
| MAX809LEUR | Maxim Integrated Products | Check for Price | Power Management Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SOT-23, 3 PIN | LM809M3-4.63/NOPB vs MAX809LEUR |
| LM809M3X-4.63/NOPB | National Semiconductor Corporation | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN, Power Management Circuit | LM809M3-4.63/NOPB vs LM809M3X-4.63/NOPB |
| TCM809LVNB713G | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | LM809M3-4.63/NOPB vs TCM809LVNB713G |
LM809M3-4.63/NOPB Frequently Asked Questions (FAQ)
-
The typical operating current of the LM809M3-4.63/NOPB is 1.5mA.
-
The voltage reference output of the LM809M3-4.63/NOPB has an initial accuracy of ±0.5% and a temperature coefficient of ±10ppm/°C.
-
The recommended input voltage range for the LM809M3-4.63/NOPB is 4.5V to 20V.
-
Yes, the LM809M3-4.63/NOPB is suitable for high-reliability applications, as it is built with a proprietary BiCMOS process and has undergone rigorous testing and qualification.
-
Yes, the LM809M3-4.63/NOPB is qualified for automotive applications, with an operating temperature range of -40°C to 125°C.