-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Local temp sensor, fan control, hardware and 6 power supply voltage monitors 24-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM81BIMTX-3/NOPB-ND
|
DigiKey | IC MPU SYSTEM HDWR MON 24-TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2044 In Stock |
|
$2.9800 | Buy Now |
DISTI #
296-35313-1-ND
|
DigiKey | IC MPU SYSTEM HDWR MON 24-TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
364 In Stock |
|
$2.8702 / $5.6300 | Buy Now |
DISTI #
926-LM81BIMTX-3/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC Local temp sensor, fan control, hardware and 6 power supply voltage monitors 24-TSSOP -40 to 125 RoHS: Compliant | 2157 |
|
$2.5200 / $3.7400 | Buy Now |
|
Bristol Electronics | 1692 |
|
RFQ | ||
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO24 | 1464 |
|
$0.9255 / $2.4680 | Buy Now |
|
Rochester Electronics | LM81 Local temp sensor, fan control, hardware and 6 power supply voltage monitors RoHS: Compliant Status: Active Min Qty: 1 | 2044 |
|
$2.5600 / $3.0200 | Buy Now |
|
Ameya Holding Limited | IC MPU SYSTEM HDWR MON 24-TSSOP | 116051 |
|
RFQ | |
DISTI #
C1S746203854553
|
Chip1Stop | Processor Supervisor Active High/Active Low/Open Drain 24-Pin TSSOP T/R RoHS: Not Compliant pbFree: Yes | 1707 |
|
$2.5700 / $3.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM81BIMTX-3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM81BIMTX-3/NOPB
Texas Instruments
Local temp sensor, fan control, hardware and 6 power supply voltage monitors 24-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WATCHDOG COMPARISON OF ALL MONITORED VALUES | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.9 mA | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM81BIMTX-3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM81BIMTX-3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM81BIMTX-3 | SPECIALTY ANALOG CIRCUIT, PDSO24, TSSOP-24 | Texas Instruments | LM81BIMTX-3/NOPB vs LM81BIMTX-3 |
LM81BIMT-3 | SPECIALTY ANALOG CIRCUIT, PDSO24, TSSOP-24 | Texas Instruments | LM81BIMTX-3/NOPB vs LM81BIMT-3 |
LM81BIMT-3/NOPB | IC SPECIALTY ANALOG CIRCUIT, PDSO24, TSSOP-24, Analog IC:Other | National Semiconductor Corporation | LM81BIMTX-3/NOPB vs LM81BIMT-3/NOPB |
LM81BIMT-3 | IC SPECIALTY ANALOG CIRCUIT, PDSO24, TSSOP-24, Analog IC:Other | National Semiconductor Corporation | LM81BIMTX-3/NOPB vs LM81BIMT-3 |
LM81BIMT-3/NOPB | Local temp sensor, fan control, hardware and 6 power supply voltage monitors 24-TSSOP -40 to 125 | Texas Instruments | LM81BIMTX-3/NOPB vs LM81BIMT-3/NOPB |