Amplifier Circuits
LM8272MMX/NOPB
Description: Dual, 24-V, 13-MHz operational amplifier 8-VSSOP -40 to 85

Overview of LM8272MMX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LM8272MMX/NOPB Texas Instruments RRIO, High Output Current & Unlimited Cap Load Op Amp in Miniature Package 8-VSSOP -40 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM8272MMX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-35316-1-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1497
In Stock
  • 1 $3.5400
  • 10 $2.5650
  • 25 $2.3220
  • 100 $2.0551
  • 250 $1.9277
  • 500 $1.8509
  • 1,000 $1.7877
  • 3,500 $1.7004
$1.7004 / $3.5400 Buy Now
DISTI # 926-LM8272MMX/NOPB
Mouser Electronics Operational Amplifiers - Op Amps Dual, 24-V, 13-MHz operational amplifier 8-VSSOP -40 to 85 RoHS: Compliant 9223
  • 1 $3.2800
  • 10 $2.7900
  • 100 $2.4200
  • 250 $2.2900
  • 500 $2.0600
  • 1,000 $1.7400
  • 3,500 $1.6800
$1.6800 / $3.2800 Buy Now
Chip 1 Exchange INSTOCK 500
RFQ
Win Source Electronics IC OPAMP GP 15MHZ RRO 8VSSOP 16100
  • 19 $2.6850
  • 46 $2.2030
  • 71 $2.1340
  • 97 $2.0660
  • 126 $1.9970
  • 168 $1.7900
$1.7900 / $2.6850 Buy Now

CAD Models for LM8272MMX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM8272MMX/NOPB by Texas Instruments

LM8272MMX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
2.7 µA
Bias Current-Max (IIB) @25C
2 µA
Common-mode Reject Ratio-Min
64 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.275 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
12 V/us
Supply Current-Max
2.3 mA
Supply Voltage Limit-Max
27 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
13000
Voltage Gain-Min
1000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. LM8272MMX/NOPB
    Texas Instruments
    Dual, 24-V, 13-MHz operational amplifier 8-VSSOP -40 to 85
    VS

Alternate Parts for LM8272MMX/NOPB

This table gives cross-reference parts and alternative options found for LM8272MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM8272MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM8272MM/NOPB Dual, 24-V, 13-MHz operational amplifier 8-VSSOP -40 to 85 Texas Instruments LM8272MMX/NOPB vs LM8272MM/NOPB
Part Number Description Manufacturer Compare
LM8272MM/NOPB IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier National Semiconductor Corporation LM8272MMX/NOPB vs LM8272MM/NOPB
LM8272MM/NOPB Dual, 24-V, 13-MHz operational amplifier 8-VSSOP -40 to 85 Texas Instruments LM8272MMX/NOPB vs LM8272MM/NOPB
LM8272MMX IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier National Semiconductor Corporation LM8272MMX/NOPB vs LM8272MMX
LM8272MMX/NOPB IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier National Semiconductor Corporation LM8272MMX/NOPB vs LM8272MMX/NOPB

Related Parts for LM8272MMX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM8272MMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM8272MMX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM8272MMX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM8272MMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM8272MMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM8272MMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM8272MMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM8272MMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM8272MMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: