Part Details for LM828M5 by Texas Instruments
Results Overview of LM828M5 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM828M5 Information
LM828M5 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM828M5/NOPB | Texas Instruments | Switched Capacitor Voltage Converter 5-SOT-23 -40 to 85 | |
| LM828M5X/NOPB | Texas Instruments | Switched Capacitor Voltage Converter 5-SOT-23 -40 to 85 | |
| LM828M5X | Texas Instruments | Switched Capacitor Voltage Converter 5-SOT-23 |
Price & Stock for LM828M5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | LM828 Switched Capacitor Voltage Converter RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3951 |
|
$0.4568 / $0.7368 | Buy Now |
|
|
Chip Stock | SwitchedCapacitorConverter,0.005A,56kHzSwitchingFreq-Max,CMOS,PDSO5 | 69500 |
|
RFQ | |
|
|
Win Source Electronics | IC REG SWTCHD CAP INV 25MA SOT23 | 21000 |
|
$0.4192 / $0.6287 | Buy Now |
US Tariff Estimator: LM828M5 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM828M5
LM828M5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM828M5 Part Data Attributes
|
|
LM828M5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM828M5
Texas Instruments
Switched Capacitor Voltage Converter 5-SOT-23
|
| Pbfree Code | Yes | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Tssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switched Capacitor Converter | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.8 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.92 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.025 A | |
| Output Voltage-Max | -5.5 V | |
| Output Voltage-Min | -1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.19 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Doubler Inverter | |
| Switching Frequency-Max | 28 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 1.6 Mm |
Alternate Parts for LM828M5
This table gives cross-reference parts and alternative options found for LM828M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM828M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM828M5/NOPB | Texas Instruments | $0.4496 | Switched Capacitor Voltage Converter 5-SOT-23 -40 to 85 | LM828M5 vs LM828M5/NOPB |
| LM828M5X | Texas Instruments | Check for Price | Switched Capacitor Voltage Converter 5-SOT-23 | LM828M5 vs LM828M5X |
LM828M5 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LM828M5 is -40°C to 125°C.
-
While the LM828M5 can handle up to 150mA of output current, it's not recommended for high-current applications. For high-current applications, consider using a dedicated voltage regulator IC like the LM317 or LM338.
-
To ensure stability and prevent oscillations, make sure to use a minimum output capacitance of 10uF, and consider adding a 1uF to 10uF bypass capacitor between the input and ground pins.
-
No, the LM828M5 is designed to regulate positive voltages only. If you need a negative voltage regulator, consider using a dedicated negative voltage regulator IC like the LM79L05 or LM7905.
-
The maximum input voltage that the LM828M5 can handle is 35V. Exceeding this voltage may damage the device.