Part Details for LM8560G-E28-T by Unisonic Technologies Co Ltd
Overview of LM8560G-E28-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for LM8560G-E28-T
LM8560G-E28-T CAD Models
LM8560G-E28-T Part Data Attributes:
|
LM8560G-E28-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LM8560G-E28-T
Unisonic Technologies Co Ltd
LED Clock, CMOS, PDIP28, HALOGEN FREE, SDIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Alarm | YES | |
Application | ALARM CLOCKS; CLOCK-RADIOS | |
Battery End of Life Indication | NO | |
Consumer IC Type | LED CLOCK | |
Display Mode | DIGITAL | |
Frequency Trimming | NO | |
JESD-30 Code | R-PDIP-T28 | |
Length | 37.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for LM8560G-E28-T
This table gives cross-reference parts and alternative options found for LM8560G-E28-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM8560G-E28-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM8560L-E28-T | LED Clock, CMOS, PDIP28, LEAD FREE, SDIP-28 | Unisonic Technologies Co Ltd | LM8560G-E28-T vs LM8560L-E28-T |