There are no models available for this part yet.
Overview of LM961 by LM Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM961 by LM Technologies
Part Data Attributes for LM961 by LM Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
LM TECHNOLOGIES LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
JESD-30 Code
|
R-XXMA-N29
|
Length
|
18.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
29
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
2.55 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
12.71 mm
|
Alternate Parts for LM961
This table gives cross-reference parts and alternative options found for LM961. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM961, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM77SPP03MC2-000AAA | Telecom Circuit, 1-Func | Microchip Technology Inc | LM961 vs BM77SPP03MC2-000AAA |
BM77SPP03MC2-0009AA | Telecom Circuit, 1-Func | Microchip Technology Inc | LM961 vs BM77SPP03MC2-0009AA |
BM77SPPS3MC2-0007AA | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | LM961 vs BM77SPPS3MC2-0007AA |
BM77SPPS3MC2-0006AA | Telecom Circuit, 1-Func | Microchip Technology Inc | LM961 vs BM77SPPS3MC2-0006AA |
BM77SPP03MC2-0006AA | Telecom Circuit, 1-Func | Microchip Technology Inc | LM961 vs BM77SPP03MC2-0006AA |