-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3987
|
Newark | Ic, Cmos Timer, Smd, Msop8, 555, Reel, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC555CMM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 535 |
|
$1.5100 / $1.9400 | Buy Now |
DISTI #
28AH2772
|
Newark | Ic, Cmos Timer, Smd, Msop8, 555, Reel, Frequency:3Mhz, Supply Voltage Min:1.5V, Supply Voltage Max:12V, Digital Ic Case:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC555CMM/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.6400 | Buy Now |
DISTI #
LMC555CMM/NOPBCT-ND
|
DigiKey | IC OSC SINGLE TIMER 3MHZ 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16586 In Stock |
|
$0.6338 / $1.5000 | Buy Now |
DISTI #
926-LMC555CMM/NOPB
|
Mouser Electronics | Timers & Support Products CMOS TIMER RoHS: Compliant | 14183 |
|
$0.6330 / $1.4800 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$0.6328 / $1.6875 | Buy Now |
|
Quest Components | PULSE, RECTANGULAR, 3 MHz, TIMER, PDSO8 | 40 |
|
$1.1250 / $2.2500 | Buy Now |
DISTI #
LMC555CMM/NOPB
|
TME | IC: peripheral circuit, astable,monostable,RC timer, 3MHz, VSOP8 Min Qty: 1 | 0 |
|
$0.9000 / $1.3400 | RFQ |
|
Ameya Holding Limited | LMC555CMM/NOPB 3MHz 计时器电路, 8针 MSOP封装 | 4000 |
|
RFQ | |
DISTI #
SMC-LMC555CMM/NOPB
|
Sensible Micro Corporation | XIC R= LMC555CMM MSOP-8 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2012+ Container: Tape & Reel | 50 |
|
$0.5065 / $0.5451 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC555CMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC555CMM/NOPB
Texas Instruments
World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMC555CMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC555CMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC555CMMX | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDSO8, MSOP-8, Analog Waveform Generation Function | National Semiconductor Corporation | LMC555CMM/NOPB vs LMC555CMMX |
LMC555CMM | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDSO8, MSOP-8, Analog Waveform Generation Function | National Semiconductor Corporation | LMC555CMM/NOPB vs LMC555CMM |
LMC555CMMX | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85 | Texas Instruments | LMC555CMM/NOPB vs LMC555CMMX |