-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMC555CMX/NOPBCT-ND
|
DigiKey | IC OSC SINGLE TIMER 3MHZ 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4189 / $1.0800 | Buy Now |
DISTI #
28AH2773
|
Newark | Ic, Timer, 8Soic, Frequency:3Mhz, Supply Voltage Min:1.5V, Supply Voltage Max:15V, Digital Ic Case:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Msl:Msl 1 - Unlimited, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC555CMX/NOPB Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2500 / $1.4400 | Buy Now |
DISTI #
33AH3988
|
Newark | Ic, Timer, 8Soic, Full Reel, Frequency:3Mhz, Supply Voltage Min:1.5V, Supply Voltage Max:15V, Digital Ic Case:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Msl:Msl 1 - Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC555CMX/NOPB Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.2200 | Buy Now |
DISTI #
926-LMC555CMX/NOPB
|
Mouser Electronics | Timers & Support Products CMOS TIMER RoHS: Compliant | 18605 |
|
$0.4180 / $1.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 400 |
|
$0.3600 / $1.1250 | Buy Now |
|
Bristol Electronics | 7226 |
|
RFQ | ||
|
Quest Components | PULSE, RECTANGULAR, 3MHZ, TIMER, PDSO8 | 320 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | PULSE, RECTANGULAR, 3MHZ, TIMER, PDSO8 | 114 |
|
$3.2375 / $5.2500 | Buy Now |
DISTI #
LMC555CMX/NOPB
|
TME | IC: peripheral circuit, astable,monostable,RC timer, 3MHz, SO8 Min Qty: 1 | 2509 |
|
$0.6700 / $1.1000 | Buy Now |
|
Ameya Holding Limited | Timers & Support Products CMOS Timer 8-SOIC -40 to 85 | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC555CMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC555CMX/NOPB
Texas Instruments
World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 53.65 | |
CO2e (mg) | 645.946 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMC555CMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC555CMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC555M | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDSO8, PLASTIC, SOIC-8, Analog Waveform Generation Function | National Semiconductor Corporation | LMC555CMX/NOPB vs LMC555M |
LMC555CMX/NOPB | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDSO8, ROHS COMPLIANT, SOP-8, Analog Waveform Generation Function | National Semiconductor Corporation | LMC555CMX/NOPB vs LMC555CMX/NOPB |
LMC555M | PULSE; RECTANGULAR, 3MHz, TIMER, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | LMC555CMX/NOPB vs LMC555M |
LMC555CM/NOPB | World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-SOIC -40 to 85 | Texas Instruments | LMC555CMX/NOPB vs LMC555CM/NOPB |
LMC555MX | PULSE; RECTANGULAR, 3MHz, TIMER, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | LMC555CMX/NOPB vs LMC555MX |
LMC555CMX | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDSO8, SOP-8, Analog Waveform Generation Function | National Semiconductor Corporation | LMC555CMX/NOPB vs LMC555CMX |
LMC555CM/NOPB | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDSO8, ROHS COMPLIANT, SOP-8, Analog Waveform Generation Function | National Semiconductor Corporation | LMC555CMX/NOPB vs LMC555CM/NOPB |
LMC555CM | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDSO8, SOP-8, Analog Waveform Generation Function | National Semiconductor Corporation | LMC555CMX/NOPB vs LMC555CM |