-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMC555CN/NOPB-ND
|
DigiKey | IC OSC SINGLE TIMER 3MHZ 8-DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6749 / $1.5300 | Buy Now |
DISTI #
926-LMC555CN/NOPB
|
Mouser Electronics | Timers & Support Products CMOS Timer RoHS: Compliant | 5141 |
|
$0.6650 / $1.4200 | Buy Now |
|
Rochester Electronics | LMC555 - 555 timer with low power, high accuracy and a Fmax of 3MHz RoHS: Compliant Status: Active Min Qty: 1 | 29 |
|
$0.6372 / $0.7496 | Buy Now |
DISTI #
LMC555CN/NOPB
|
TME | IC: peripheral circuit, astable,monostable,RC timer, 3MHz, DIP8 Min Qty: 1 | 892 |
|
$0.8500 / $1.4800 | Buy Now |
|
Ameya Holding Limited | IC: peripheral circuit, astable,monostable,RC timer, 3MHz, DIP8 | 59114 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC555CN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC555CN/NOPB
Texas Instruments
World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LMC555CN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC555CN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA0555E | PULSE; RECTANGULAR, TIMER, PDIP8 | Intersil Corporation | LMC555CN/NOPB vs CA0555E |
TLC555MJGB | Low Power LinCMOS Timer 8-CDIP -55 to 125 | Texas Instruments | LMC555CN/NOPB vs TLC555MJGB |
SA555 | 1 Func, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | LMC555CN/NOPB vs SA555 |
LMC555J/883 | 1 Func, 3MHz, CMOS, CDIP8 | National Semiconductor Corporation | LMC555CN/NOPB vs LMC555J/883 |
LM555CN | 1 Func, BIPolar, PDIP8, | Harris Semiconductor | LMC555CN/NOPB vs LM555CN |
555/BPA | 1 Func, BIPolar, CDIP8, | YAGEO Corporation | LMC555CN/NOPB vs 555/BPA |
NE555J | PULSE; RECTANGULAR, 0.5MHz, TIMER, CDIP8, CERDIP-8 | STMicroelectronics | LMC555CN/NOPB vs NE555J |
LMC555CN | PULSE; RECTANGULAR, 3MHz, TIMER, PDIP8, DIP-8 | Texas Instruments | LMC555CN/NOPB vs LMC555CN |
LM555CN | PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LMC555CN/NOPB vs LM555CN |
TLC551CP | LinCMOS™ Timer 8-PDIP 0 to 70 | Texas Instruments | LMC555CN/NOPB vs TLC551CP |