Part Details for LMC6035ITL by Texas Instruments
Overview of LMC6035ITL by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMC6035ITL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | LMC6035/LMC6035-Q1/LMC6036 Low Power 2.7V Single Supply CMOS Operational | 43150 |
|
$5.4330 / $8.1500 | Buy Now |
Part Details for LMC6035ITL
LMC6035ITL CAD Models
LMC6035ITL Part Data Attributes
|
LMC6035ITL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6035ITL
Texas Instruments
DUAL OP-AMP, 5000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA8, MICRO, SMD-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e0 | |
Length | 1.869 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1400 | |
Width | 1.717 mm |
Alternate Parts for LMC6035ITL
This table gives cross-reference parts and alternative options found for LMC6035ITL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6035ITL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6035ITLX | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PBGA8, MICRO, SMD-8, Operational Amplifier | National Semiconductor Corporation | LMC6035ITL vs LMC6035ITLX |
LMC6035ITL/NOPB | Dual, 15.5-V, 1.4-MHz operational amplifier 8-DSBGA -40 to 85 | Texas Instruments | LMC6035ITL vs LMC6035ITL/NOPB |
LMC6035ITLX/NOPB | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PBGA8, MICRO, SMD-8, Operational Amplifier | National Semiconductor Corporation | LMC6035ITL vs LMC6035ITLX/NOPB |
LMC6035ITLX | DUAL OP-AMP, 5000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | Texas Instruments | LMC6035ITL vs LMC6035ITLX |
LMC6035ITL/NOPB | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PBGA8, MICRO, SMD-8, Operational Amplifier | National Semiconductor Corporation | LMC6035ITL vs LMC6035ITL/NOPB |