Amplifier Circuits
LMC6044AIM
Description: Quad, 15.5-V, 100-kHz operational amplifier 14-SOIC -40 to 85

Overview of LMC6044AIM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LMC6044AIM by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics LMC6044 CMOS Quad Micropower Operational Amplifier RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 6646
  • 1 $2.3600
  • 25 $2.3100
  • 100 $2.2100
  • 500 $2.1200
  • 1,000 $2.0000
$2.0000 / $2.3600 Buy Now

CAD Models for LMC6044AIM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMC6044AIM by Texas Instruments

LMC6044AIM
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
1993-01-01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.000004 µA
Bias Current-Max (IIB) @25C
0.000004 µA
Common-mode Reject Ratio-Min
62 dB
Common-mode Reject Ratio-Nom
75 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.000002 µA
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
235
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
0.01 V/us
Slew Rate-Nom
0.02 V/us
Supply Current-Max
0.068 mA
Supply Voltage Limit-Max
16 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Unity Gain BW-Nom
100
Voltage Gain-Min
60000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. LMC6044AIM
    Texas Instruments
    Quad, 15.5-V, 100-kHz operational amplifier 14-SOIC -40 to 85
    VS

Alternate Parts for LMC6044AIM

This table gives cross-reference parts and alternative options found for LMC6044AIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6044AIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMC6044AIMX/NOPB Quad, 15.5-V, 100-kHz operational amplifier 14-SOIC -40 to 85 Texas Instruments LMC6044AIM vs LMC6044AIMX/NOPB
Part Number Description Manufacturer Compare
LMC6044AIMX/NOPB Quad, 15.5-V, 100-kHz operational amplifier 14-SOIC -40 to 85 Texas Instruments LMC6044AIM vs LMC6044AIMX/NOPB

Related Parts for LMC6044AIM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMC6044AIM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMC6044AIM by Texas Instruments

Select Manufacturer
Which Manufacturer of LMC6044AIM would you like to use for your alert(s)?
  • Please alert me when LMC6044AIM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMC6044AIM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMC6044AIM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMC6044AIM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMC6044AIM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMC6044AIM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: