-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2793
|
Newark | Op-Amp, Dual, 50Khz, 0.028V/Us, Dip-8, No. Of Amplifiers:2 Amplifier, Bandwidth:50Khz, Slew Rate:28V/Ms, Supply Voltage Range:3V To 15.5V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC6462AIN/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.8600 / $7.7000 | Buy Now |
DISTI #
LMC6462AIN/NOPB
|
TME | IC: operational amplifier, 50kHz, Ch: 2, DIP8, 3÷15.5VDC, tube Min Qty: 1 | 25 |
|
$4.5000 / $6.3000 | Buy Now |
|
Ameya Holding Limited | MDIP 8/I°/Micropower, Rail-to-Rail Input and Output CMOS Micropower, Rail-t | 18607 |
|
RFQ | |
DISTI #
3004687
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.1647 / $7.4050 | Buy Now |
DISTI #
3004687
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.1924 / $7.0644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC6462AIN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6462AIN/NOPB
Texas Instruments
Dual Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.0000015 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000005 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 8000 V/us | |
Slew Rate-Nom | 0.028 V/us | |
Supply Current-Max | 0.055 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 50 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LMC6462AIN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6462AIN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6462AIMWC | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, UUC, WAFER, Operational Amplifier | Texas Instruments | LMC6462AIN/NOPB vs LMC6462AIMWC |
LMC6462AIM/NOPB | Dual Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | LMC6462AIN/NOPB vs LMC6462AIM/NOPB |
LMC6462AIMDC | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | LMC6462AIN/NOPB vs LMC6462AIMDC |
LMC6462AIMWC | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, UUC, WAFER, Operational Amplifier | National Semiconductor Corporation | LMC6462AIN/NOPB vs LMC6462AIMWC |
LMC6462AIMDC | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.05MHz BAND WIDTH, UUC, DIE | Texas Instruments | LMC6462AIN/NOPB vs LMC6462AIMDC |
LMC6462AIMX/NOPB | Dual Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | LMC6462AIN/NOPB vs LMC6462AIMX/NOPB |