Part Details for LMC6462BIMX/NOPB by Rochester Electronics LLC
Overview of LMC6462BIMX/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMC6462BIMX/NOPB
LMC6462BIMX/NOPB CAD Models
LMC6462BIMX/NOPB Part Data Attributes
|
LMC6462BIMX/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LMC6462BIMX/NOPB
Rochester Electronics LLC
DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.023 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 50 | |
Width | 3.9 mm |
Alternate Parts for LMC6462BIMX/NOPB
This table gives cross-reference parts and alternative options found for LMC6462BIMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6462BIMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6462BIMX | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.05MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMC6462BIMX/NOPB vs LMC6462BIMX |
LMC6462BIM/NOPB | Dual Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | LMC6462BIMX/NOPB vs LMC6462BIM/NOPB |