Part Details for LMC6464AIMX/NOPB by National Semiconductor Corporation
Overview of LMC6464AIMX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMC6464AIMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 52 |
|
$4.0640 / $6.0960 | Buy Now | |
|
Rochester Electronics | LMC6464 Quad Micropower, Rail-to-Rail Input and Output CMOS Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for LMC6464AIMX/NOPB
LMC6464AIMX/NOPB CAD Models
LMC6464AIMX/NOPB Part Data Attributes
|
LMC6464AIMX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC6464AIMX/NOPB
National Semiconductor Corporation
IC QUAD OP-AMP, 2000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 67 dB | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.008 V/us | |
Slew Rate-Nom | 0.023 V/us | |
Supply Current-Max | 0.07 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 50 | |
Width | 3.9 mm |
Alternate Parts for LMC6464AIMX/NOPB
This table gives cross-reference parts and alternative options found for LMC6464AIMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6464AIMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6464BIMX/NOPB | IC QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LMC6464AIMX/NOPB vs LMC6464BIMX/NOPB |
LMC6464BIM/NOPB | IC QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LMC6464AIMX/NOPB vs LMC6464BIM/NOPB |
LMC6464BIMX | IC QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LMC6464AIMX/NOPB vs LMC6464BIMX |
LMC6464BIM | IC QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LMC6464AIMX/NOPB vs LMC6464BIM |
LMC6464AIM | IC QUAD OP-AMP, 2000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LMC6464AIMX/NOPB vs LMC6464AIM |
LMC6464AIM/NOPB | IC QUAD OP-AMP, 2000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LMC6464AIMX/NOPB vs LMC6464AIM/NOPB |