Part Details for LMC6482AIMX/NOPB by Texas Instruments
Results Overview of LMC6482AIMX/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC6482AIMX/NOPB Information
LMC6482AIMX/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMC6482AIMX/NOPB | Texas Instruments | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Operational Amplifier 8-SOIC -40 to 85 | |
| LMC6482AIMX/CULF | Texas Instruments | CMOS Dual Rail-to-Rail Input and Output Operational Amplifier 8-SOIC | |
| LMC6482AIMX | Texas Instruments | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Operational Amplifier 8-SOIC -40 to 85 |
Price & Stock for LMC6482AIMX/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AH6097
|
Newark | Op-Amp, 1.5Mhz, 1.3V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1.5Mhz, Slew Rate:1.3V/Μs, Supply Voltage Range:3V To 15.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Texas Instruments LMC6482AIMX/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8796 |
|
$1.1000 / $2.0900 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 380 |
|
$0.7312 / $1.9500 | Buy Now |
|
DISTI #
LMC6482AIMX/NOPB
|
TME | IC: operational amplifier, 1.5MHz, Ch: 2, 3÷15.5VDC, SO8, reel,tape Min Qty: 1 | 927 |
|
$0.9900 / $1.5700 | Buy Now |
|
DISTI #
LMC6482AIMX/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1686 |
|
$1.0300 / $2.0200 | Buy Now |
|
|
Sense Electronic Company Limited | SOP-8 | 5000 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 1.5MHZ RRO 8SOIC / Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC T/R | 57190 |
|
$0.2572 / $0.3321 | Buy Now |
US Tariff Estimator: LMC6482AIMX/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMC6482AIMX/NOPB
LMC6482AIMX/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMC6482AIMX/NOPB Part Data Attributes
|
|
LMC6482AIMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6482AIMX/NOPB
Texas Instruments
Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000004 µA | |
| Bias Current-Max (IIB) @25C | 0.000004 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 82 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.000002 µA | |
| Input Offset Voltage-Max | 750 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.7 V/Us | |
| Slew Rate-Nom | 1.3 V/Us | |
| Supply Current-Max | 1.4 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1500 | |
| Voltage Gain-Min | 13000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LMC6482AIMX/NOPB
This table gives cross-reference parts and alternative options found for LMC6482AIMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6482AIMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMC6482AMJ/883 | Texas Instruments | $21.0052 | Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, CDIP8 | LMC6482AIMX/NOPB vs LMC6482AMJ/883 |
| LMC6482AIN/NOPB | Texas Instruments | $4.6962 | Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDIP8 | LMC6482AIMX/NOPB vs LMC6482AIN/NOPB |
| LMC6482AIMDA | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1350uV Offset-Max, CMOS | LMC6482AIMX/NOPB vs LMC6482AIMDA |
LMC6482AIMX/NOPB Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the LMC6482AIMX/NOPB is ±18V or 36V total supply voltage.
-
Yes, the LMC6482AIMX/NOPB has a bandwidth of 3.5 MHz and a slew rate of 2.5 V/μs, making it suitable for high-frequency applications.
-
Yes, the LMC6482AIMX/NOPB can operate from a single supply voltage as low as 5V, making it suitable for battery-powered applications.
-
The input impedance of the LMC6482AIMX/NOPB is typically 10^12 ohms, making it suitable for high-impedance applications.
-
No, the LMC6482AIMX/NOPB is not radiation-hardened. It is a commercial-grade op-amp and not designed for use in radiation-intensive environments.