Part Details for LMC6484AIM by Texas Instruments
Results Overview of LMC6484AIM by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC6484AIM Information
LMC6484AIM by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMC6484AIM | Texas Instruments | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Operational Amplifier 14-SOIC -40 to 85 | |
| LMC6484AIM/NOPB | Texas Instruments | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Operational Amplifier 14-SOIC -40 to 85 | |
| LMC6484AIM/CULF | Texas Instruments | CMOS Quad Rail to Rail Input and Output Operational Amplifier 14-SOIC |
Price & Stock for LMC6484AIM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | AVAILABLE EU | 26 |
|
RFQ | |
|
|
Chip Stock | OpAmpQuadPrecisionAmplifierR-RI/O15.5V14-PinSOICTube | 32211 |
|
RFQ | |
|
|
Vyrian | Amplifiers | 731 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 1.5MHZ RRO 14SOIC | 28711 |
|
$0.8229 / $1.0628 | Buy Now |
US Tariff Estimator: LMC6484AIM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMC6484AIM
LMC6484AIM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMC6484AIM Part Data Attributes
|
|
LMC6484AIM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6484AIM
Texas Instruments
Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Quad Operational Amplifier 14-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000004 µA | |
| Bias Current-Max (IIB) @25C | 0.000004 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 82 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.000002 µA | |
| Input Offset Voltage-Max | 750 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.6235 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 235 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.753 Mm | |
| Slew Rate-Min | 0.7 V/Us | |
| Slew Rate-Nom | 1.3 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1500 | |
| Voltage Gain-Min | 13000 | |
| Wideband | No | |
| Width | 3.899 Mm |
Alternate Parts for LMC6484AIM
This table gives cross-reference parts and alternative options found for LMC6484AIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6484AIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMC6484AIMX/NOPB | Texas Instruments | $1.5811 | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Quad Operational Amplifier 14-SOIC -40 to 85 | LMC6484AIM vs LMC6484AIMX/NOPB |
| LMC6484AIM/NOPB | Texas Instruments | $1.8061 | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Quad Operational Amplifier 14-SOIC -40 to 85 | LMC6484AIM vs LMC6484AIM/NOPB |
| LMC6484AIMX | Texas Instruments | Check for Price | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Quad Operational Amplifier 14-SOIC -40 to 85 | LMC6484AIM vs LMC6484AIMX |
LMC6484AIM Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LMC6484AIM is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
Yes, the LMC6484AIM is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure stability, it's essential to follow proper compensation techniques, such as adding a capacitor in parallel with the feedback resistor to reduce the gain-bandwidth product. Additionally, the datasheet provides guidance on stability analysis and compensation methods.
-
The input impedance of the LMC6484AIM is typically around 10^12 ohms in parallel with 10pF, making it suitable for high-impedance applications.
-
While the LMC6484AIM can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (0.5V/μs) and limited output current (±20mA). A dedicated comparator IC would be a better choice for most applications.