Part Details for LMC6484AIMX/NOPB by Texas Instruments
Results Overview of LMC6484AIMX/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC6484AIMX/NOPB Information
LMC6484AIMX/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMC6484AIMX/NOPB | Texas Instruments | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Operational Amplifier 14-SOIC -40 to 85 | |
| LMC6484AIMX | Texas Instruments | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Operational Amplifier 14-SOIC -40 to 85 | |
| LM324N/NOPB | Texas Instruments | Low Power Quad Operational Amplifier 14-PDIP 0 to 70 |
Price & Stock for LMC6484AIMX/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2149 |
|
RFQ | ||
|
DISTI #
LMC6484AIMX/NOPB
|
TME | IC: operational amplifier, 1.5MHz, 3÷15.5V, Ch: 4, SO14, IB: 4pA Min Qty: 1 | 1618 |
|
$1.7800 / $2.7600 | Buy Now |
|
|
Chip Stock | OpAmpQuadPrecisionAmplifierR-RI/O15.5V14-PinSOICT/R | 30150 |
|
RFQ | |
|
|
LCSC | 3mV 0.02pA 1.3V/us 82dB 3V15.5V 1.5MHz 4 Rail-to-Rail Input Rail-to-Rail Output SOIC-14 Amplifiers RoHS | 1331 |
|
$0.9062 / $1.5955 | Buy Now |
|
|
Win Source Electronics | IC OPAMP GP 1.5MHZ RRO 14SOIC | 26120 |
|
$0.8229 / $1.0628 | Buy Now |
US Tariff Estimator: LMC6484AIMX/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMC6484AIMX/NOPB
LMC6484AIMX/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMC6484AIMX/NOPB Part Data Attributes
|
|
LMC6484AIMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6484AIMX/NOPB
Texas Instruments
Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Quad Operational Amplifier 14-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000004 µA | |
| Bias Current-Max (IIB) @25C | 0.000004 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 82 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.000002 µA | |
| Input Offset Voltage-Max | 750 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.6235 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.753 Mm | |
| Slew Rate-Min | 0.7 V/Us | |
| Slew Rate-Nom | 1.3 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1500 | |
| Voltage Gain-Min | 13000 | |
| Wideband | No | |
| Width | 3.899 Mm |
Alternate Parts for LMC6484AIMX/NOPB
This table gives cross-reference parts and alternative options found for LMC6484AIMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6484AIMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMC6484AIM/NOPB | Texas Instruments | $1.8061 | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Quad Operational Amplifier 14-SOIC -40 to 85 | LMC6484AIMX/NOPB vs LMC6484AIM/NOPB |
| LMC6484AIMX | Texas Instruments | Check for Price | Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Quad Operational Amplifier 14-SOIC -40 to 85 | LMC6484AIMX/NOPB vs LMC6484AIMX |
LMC6484AIMX/NOPB Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the LMC6484AIMX/NOPB is ±18V.
-
Yes, the LMC6484AIMX/NOPB has a bandwidth of 3.5 MHz and a slew rate of 2.5 V/μs, making it suitable for high-frequency applications.
-
Yes, the LMC6484AIMX/NOPB can operate from a single power supply, but it requires a voltage divider or other level-shifting circuit to bias the input signals.
-
The input impedance of the LMC6484AIMX/NOPB is typically 10^12 ohms in parallel with 10 pF.
-
No, the LMC6484AIMX/NOPB is not radiation-hardened and is not suitable for use in high-radiation environments.