Part Details for LMC6494AEM by National Semiconductor Corporation
Overview of LMC6494AEM by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMC6494AEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMC6494AEM-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 71 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
186 In Stock |
|
$4.2300 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | QUAD OP-AMP, 3800UV OFFSET-MAX, 1.5MHZ BAND WIDTH, PDSO14 | 110 |
|
$3.5393 / $8.1675 | Buy Now |
|
Quest Components | QUAD OP-AMP, 3800UV OFFSET-MAX, 1.5MHZ BAND WIDTH, PDSO14 | 2 |
|
$7.5000 / $9.0000 | Buy Now |
|
Quest Components | QUAD OP-AMP, 3800UV OFFSET-MAX, 1.5MHZ BAND WIDTH, PDSO14 | 8 |
|
$5.9895 / $8.1675 | Buy Now |
|
Rochester Electronics | LMC6494 Quad CMOS Rail-to-Rail Input and Output Operational Amplifier RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 186 |
|
$3.6300 / $4.2700 | Buy Now |
Part Details for LMC6494AEM
LMC6494AEM CAD Models
LMC6494AEM Part Data Attributes:
|
LMC6494AEM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC6494AEM
National Semiconductor Corporation
IC QUAD OP-AMP, 3800 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3800 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.5 V/us | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 4.6 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 40000 | |
Width | 3.9 mm |
Alternate Parts for LMC6494AEM
This table gives cross-reference parts and alternative options found for LMC6494AEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6494AEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6494AEMX/NOPB | IC QUAD OP-AMP, 3000 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | LMC6494AEM vs LMC6494AEMX/NOPB |
LMC6494AEMX | IC QUAD OP-AMP, 3800 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | LMC6494AEM vs LMC6494AEMX |
LMC6494BEM | IC QUAD OP-AMP, 6800 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | LMC6494AEM vs LMC6494BEM |