Part Details for LMC660CN by National Semiconductor Corporation
Overview of LMC660CN by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMC660CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, CMOS, 14 Pin, Plastic, DIP | 75 |
|
$1.1550 / $2.1000 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, CMOS, 14 Pin, Plastic, DIP | 128 |
|
$1.5750 / $3.1500 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, CMOS, 14 Pin, Plastic, DIP | 104 |
|
$1.5750 / $3.1500 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, CMOS, 14 Pin, Plastic, DIP | 8 |
|
$2.4570 / $3.9312 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 6300uV Offset-Max, PDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 99 |
|
$1.0500 / $1.2400 | Buy Now |
|
ComSIT USA | CMOS QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 6300uV Offset-Max, CMOS, PDIP14 RoHS: Not Compliant | Europe - 75 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$1.7500 / $2.6900 | Buy Now |
Part Details for LMC660CN
LMC660CN CAD Models
LMC660CN Part Data Attributes
|
LMC660CN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC660CN
National Semiconductor Corporation
IC QUAD OP-AMP, 6300 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDIP14, DIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000002 µA | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6300 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.1 V/us | |
Supply Current-Max | 2.9 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for LMC660CN
This table gives cross-reference parts and alternative options found for LMC660CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC660CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9209301MCA | QUAD OP-AMP, 3000uV OFFSET-MAX, 0.5MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LMC660CN vs 5962-9209301MCA |
LMC660EN | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | LMC660CN vs LMC660EN |
5962-9209301MCX | QUAD OP-AMP, 3500uV OFFSET-MAX, 0.5MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LMC660CN vs 5962-9209301MCX |
LMC660CN/NOPB | IC QUAD OP-AMP, 6300 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, DIP-14, Operational Amplifier | National Semiconductor Corporation | LMC660CN vs LMC660CN/NOPB |
LMC660CNX | IC QUAD OP-AMP, 6300 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LMC660CN vs LMC660CNX |
LMC6034IN | QUAD OP-AMP, 9000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDIP14, DIP-14 | Rochester Electronics LLC | LMC660CN vs LMC6034IN |
LMC660EN | IC QUAD OP-AMP, 6500 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LMC660CN vs LMC660EN |