Part Details for LMC7101ABIM5X by National Semiconductor Corporation
Overview of LMC7101ABIM5X by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMC7101ABIM5X
LMC7101ABIM5X CAD Models
LMC7101ABIM5X Part Data Attributes
|
LMC7101ABIM5X
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC7101ABIM5X
National Semiconductor Corporation
IC OP-AMP, 9000 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000064 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.92 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Width | 1.65 mm |
Alternate Parts for LMC7101ABIM5X
This table gives cross-reference parts and alternative options found for LMC7101ABIM5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7101ABIM5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7101AIM5X/NOPB | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101ABIM5X vs LMC7101AIM5X/NOPB |
LMC7101AYM5-TR | OP-AMP, 6000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | LMC7101ABIM5X vs LMC7101AYM5-TR |
LMC7101AYM5 | OP-AMP, 6000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | LMC7101ABIM5X vs LMC7101AYM5 |
LMC7101AIM5/NOPB | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101ABIM5X vs LMC7101AIM5/NOPB |
LMC7101AQM5X | OP-AMP, 9000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMC7101ABIM5X vs LMC7101AQM5X |
LMC7101AIM5 | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101ABIM5X vs LMC7101AIM5 |
LMC7101AIM5X | Tiny Low Power Operational Amplifier with Rail-to-Rail Input and Output 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101ABIM5X vs LMC7101AIM5X |
LMC7101AQM5 | OP-AMP, 9000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMC7101ABIM5X vs LMC7101AQM5 |