Part Details for LMC7101AIM5/NOPB by Rochester Electronics LLC
Overview of LMC7101AIM5/NOPB by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMC7101AIM5/NOPB
LMC7101AIM5/NOPB CAD Models
LMC7101AIM5/NOPB Part Data Attributes
|
LMC7101AIM5/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LMC7101AIM5/NOPB
Rochester Electronics LLC
OP-AMP, 6000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000064 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.22 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 600 | |
Width | 1.6 mm |
Alternate Parts for LMC7101AIM5/NOPB
This table gives cross-reference parts and alternative options found for LMC7101AIM5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7101AIM5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7101AYM5 | OP-AMP, 6000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | LMC7101AIM5/NOPB vs LMC7101AYM5 |
LMC7101AIM5X/NOPB | OP-AMP, 6000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Rochester Electronics LLC | LMC7101AIM5/NOPB vs LMC7101AIM5X/NOPB |
LMC7101AYM5-TR | OP-AMP, 6000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | LMC7101AIM5/NOPB vs LMC7101AYM5-TR |
LMC7101AIM5 | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101AIM5/NOPB vs LMC7101AIM5 |
LMC7101AIM5X | Tiny Low Power Operational Amplifier with Rail-to-Rail Input and Output 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101AIM5/NOPB vs LMC7101AIM5X |
LMC7101AIM5/NOPB | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101AIM5/NOPB vs LMC7101AIM5/NOPB |
LMC7101AQM5 | OP-AMP, 9000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMC7101AIM5/NOPB vs LMC7101AQM5 |
LMC7101AIM5X/NOPB | Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | LMC7101AIM5/NOPB vs LMC7101AIM5X/NOPB |
LMC7101AIM5X | OP-AMP, 6000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | LMC7101AIM5/NOPB vs LMC7101AIM5X |
LMC7101AQM5X | OP-AMP, 9000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | LMC7101AIM5/NOPB vs LMC7101AQM5X |