Datasheets
LMC7101AIM5/NOPB by:

Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85

Part Details for LMC7101AIM5/NOPB by Texas Instruments

Overview of LMC7101AIM5/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LMC7101AIM5/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 28AH2813
Newark Ic, Op Amp, Single, 1Mhz, Smd, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Slew Rate:1.1V/Μs, Supply Voltage Range:2.7V To 15.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC7101AIM5/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 28AH2814
Newark Ic, Op Amp, Single, 1Mhz, Smd, No. Of Amplifiers:1 Amplifier, Bandwidth:1Mhz, Slew Rate:1.1V/Μs, Supply Voltage Range:2.7V To 15.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC7101AIM5/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1,000 $1.4900
$1.4900 Buy Now
DISTI # LMC7101AIM5/NOPBCT-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11884
In Stock
  • 1 $1.8100
  • 10 $1.6270
  • 25 $1.5352
  • 100 $1.3080
  • 250 $1.2282
  • 500 $1.0746
  • 1,000 $0.8904
  • 2,000 $0.8290
  • 5,000 $0.7983
  • 10,000 $0.7676
$0.7676 / $1.8100 Buy Now
DISTI # 926-LMC7101AIM5/NOPB
Mouser Electronics Operational Amplifiers - Op Amps TINY LOW POWER OP AMP W/ RRIO RoHS: Compliant 24084
  • 1 $1.8500
  • 10 $1.5800
  • 100 $1.3400
  • 250 $1.2600
  • 500 $1.1000
  • 1,000 $0.9090
  • 2,000 $0.8460
  • 5,000 $0.8150
  • 10,000 $0.7830
$0.7830 / $1.8500 Buy Now
Bristol Electronics   471
RFQ
Quest Components IC,OP-AMP,SINGLE,CMOS,TSOP,6PIN,PLASTIC 1
  • 1 $1.4000
$1.4000 Buy Now
DISTI # LMC7101AIM5NOPB
TME IC: operational amplifier, 1.1MHz, 2.7÷15.5V, Ch: 1, SOT23-5 Min Qty: 1 10014
  • 1 $0.8800
  • 5 $0.8300
  • 25 $0.7500
  • 100 $0.6600
  • 250 $0.5800
  • 1,000 $0.5600
$0.5600 / $0.8800 Buy Now
Ameya Holding Limited IC: operational amplifier, 1.1MHz, 2.7÷15.5V, Channels: 1, SOT23-5 8
RFQ
Chip1Cloud IC OPAMP GP 1.1MHZ RRO SOT23-5 70000
RFQ
DISTI # 3116328
Farnell   RoHS: Compliant Min Qty: 1000 Container: Reel 0
  • 1,000 $0.8089
  • 3,000 $0.7928
$0.7928 / $0.8089 Buy Now
DISTI # 3117162RL
Farnell IC, OP AMP, SINGLE, 1MHZ, SMD RoHS: Compliant Min Qty: 100 Lead time: 105 Weeks, 1 Days Container: Reel 0
  • 100 $1.1233
  • 250 $1.0525
  • 500 $0.9816
  • 1,000 $0.7580
  • 2,500 $0.7418
$0.7418 / $1.1233 Buy Now
DISTI # 3117162
Farnell IC, OP AMP, SINGLE, 1MHZ, SMD RoHS: Compliant Min Qty: 1 Lead time: 105 Weeks, 1 Days Container: Cut Tape 0
  • 1 $1.8763
  • 10 $1.4663
  • 50 $1.2923
  • 100 $1.1233
  • 250 $1.0525
  • 500 $0.9816
  • 1,000 $0.7580
  • 2,500 $0.7418
$0.7418 / $1.8763 Buy Now
Win Source Electronics IC OPAMP GP 1.1MHZ RRO SOT23-5 153400
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

Part Details for LMC7101AIM5/NOPB

LMC7101AIM5/NOPB CAD Models

LMC7101AIM5/NOPB Part Data Attributes

LMC7101AIM5/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LMC7101AIM5/NOPB Texas Instruments Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description ROHS COMPLIANT, SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000064 µA
Bias Current-Max (IIB) @25C 0.000064 µA
Common-mode Reject Ratio-Min 50 dB
Common-mode Reject Ratio-Nom 82 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.000032 µA
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Slew Rate-Min 0.4 V/us
Slew Rate-Nom 1.1 V/us
Supply Current-Max 0.95 mA
Supply Voltage Limit-Max 16 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1100
Voltage Gain-Min 34000
Wideband NO
Width 1.6 mm

Alternate Parts for LMC7101AIM5/NOPB

This table gives cross-reference parts and alternative options found for LMC7101AIM5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7101AIM5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMC7101AIM5/NOPB OP-AMP, 6000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN Rochester Electronics LLC LMC7101AIM5/NOPB vs LMC7101AIM5/NOPB
LMC7101AIM5X/NOPB OP-AMP, 6000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN Rochester Electronics LLC LMC7101AIM5/NOPB vs LMC7101AIM5X/NOPB
LMC7101AIM5X OP-AMP, 6000uV OFFSET-MAX, 0.6MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN Rochester Electronics LLC LMC7101AIM5/NOPB vs LMC7101AIM5X
LMC7101AIM5 Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN Microchip Technology Inc LMC7101AIM5/NOPB vs LMC7101AIM5
LMC7101AYM5 OP-AMP, 6000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5 Microchip Technology Inc LMC7101AIM5/NOPB vs LMC7101AYM5
LMC7101AIM5-TR OP-AMP Microchip Technology Inc LMC7101AIM5/NOPB vs LMC7101AIM5-TR
LMC7101AIM5 Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN Micrel Inc LMC7101AIM5/NOPB vs LMC7101AIM5
LMC7101AIM5 Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 Texas Instruments LMC7101AIM5/NOPB vs LMC7101AIM5
LMC7101AIM5X/NOPB Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 Texas Instruments LMC7101AIM5/NOPB vs LMC7101AIM5X/NOPB
Part Number Description Manufacturer Compare
LMC7101AIM5 Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 Texas Instruments LMC7101AIM5/NOPB vs LMC7101AIM5
LMC7101ABIM5X IC OP-AMP, 9000 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier National Semiconductor Corporation LMC7101AIM5/NOPB vs LMC7101ABIM5X
LMC7101AIM5 Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN Microchip Technology Inc LMC7101AIM5/NOPB vs LMC7101AIM5
LMC7101AIM5 Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN Micrel Inc LMC7101AIM5/NOPB vs LMC7101AIM5
LMC7101AIM5-TR OP-AMP Microchip Technology Inc LMC7101AIM5/NOPB vs LMC7101AIM5-TR
LMC7101AIM5X/NOPB Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85 Texas Instruments LMC7101AIM5/NOPB vs LMC7101AIM5X/NOPB
LMC7101AYM5 OP-AMP, 6000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO5 Microchip Technology Inc LMC7101AIM5/NOPB vs LMC7101AYM5

LMC7101AIM5/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMC7101AIM5/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMC7101AIM5/NOPB by Texas Instruments

  • Please alert me when LMC7101AIM5/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMC7101AIM5/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMC7101AIM5/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMC7101AIM5/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMC7101AIM5/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMC7101AIM5/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: