Part Details for LMC7211BIM5X/NOPB by National Semiconductor Corporation
Overview of LMC7211BIM5X/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMC7211BIM5X/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOT23-5 | 2030 |
|
RFQ |
Part Details for LMC7211BIM5X/NOPB
LMC7211BIM5X/NOPB CAD Models
LMC7211BIM5X/NOPB Part Data Attributes
|
LMC7211BIM5X/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC7211BIM5X/NOPB
National Semiconductor Corporation
IC COMPARATOR, 18000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, 3.05 X 3 MM, 1.43 MM HEIGHT, LEAD FREE, QSOT-23, 5 PIN, Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | 3.05 X 3 MM, 1.43 MM HEIGHT, LEAD FREE, QSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 18000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.018 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.65 mm |
Alternate Parts for LMC7211BIM5X/NOPB
This table gives cross-reference parts and alternative options found for LMC7211BIM5X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7211BIM5X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7211AIM5X | IC COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, 3.05 X 3 MM, 1.43 MM HEIGHT, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMC7211BIM5X/NOPB vs LMC7211AIM5X |
LMC7211AIM5/NOPB | IC COMPARATOR, 8000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, 3.05 X 3 MM, 1.43 MM HEIGHT, LEAD FREE, QSOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMC7211BIM5X/NOPB vs LMC7211AIM5/NOPB |
LMC7211BIM5 | IC COMPARATOR, 18000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, 3.05 X 3 MM, 1.43 MM HEIGHT, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMC7211BIM5X/NOPB vs LMC7211BIM5 |