Amplifier Circuits
LMC7215IM/NOPB
Description: Low power, low voltage comparator with push-pull output 8-SOIC -40 to 85

Overview of LMC7215IM/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMC7215IM/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 52AH7145
Newark Comparator Rail/Rail Ip, Powerwise, Comparator Type:General Purpose, No. Of Comparators:1 Comparator, Response Time:10µs, Supply Voltage Range:2V To 8V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Push Pull, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC7215IM/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $2.5100
  • 10 $2.3300
  • 25 $2.1800
  • 50 $2.0800
  • 100 $1.9500
  • 250 $1.8600
  • 500 $1.8200
$1.8200 / $2.5100 Buy Now
DISTI # LMC7215IM/NOPB-ND
DigiKey IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 23
In Stock
  • 1 $2.0600
  • 10 $1.4680
  • 95 $1.1599
  • 190 $1.0980
  • 285 $1.0671
  • 570 $1.0216
  • 1,045 $0.9885
  • 2,565 $0.9488
  • 5,035 $0.9248
$0.9248 / $2.0600 Buy Now
DISTI # 926-LMC7215IM/NOPB
Mouser Electronics Analog Comparators 1Ua Comp - Push/Pull RoHS: Compliant 777
  • 1 $1.9800
  • 10 $1.7300
  • 95 $1.4600
  • 285 $1.3700
  • 570 $1.2000
  • 1,045 $0.9170
  • 2,565 $0.8710
  • 5,035 $0.8600
$0.8600 / $1.9800 Buy Now
Rochester Electronics LMC7215 Low power, low voltage comparator with push-pull output RoHS: Compliant Status: Active Min Qty: 1 7061
  • 1 $0.9683
  • 25 $0.9489
  • 100 $0.9102
  • 500 $0.8715
  • 1,000 $0.8231
$0.8231 / $0.9683 Buy Now

CAD Models for LMC7215IM/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMC7215IM/NOPB by Texas Instruments

LMC7215IM/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.001 µA
Bias Current-Max (IIB) @25C
5e-8 µA
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.902 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
17000 ns
Seated Height-Max
1.753 mm
Supply Current-Max
0.001 mA
Supply Voltage Limit-Max
10 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.899 mm
Want to compare parts?
  1. LMC7215IM/NOPB
    Texas Instruments
    Low power, low voltage comparator with push-pull output 8-SOIC -40 to 85
    VS

Alternate Parts for LMC7215IM/NOPB

This table gives cross-reference parts and alternative options found for LMC7215IM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7215IM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMC7215IM/NOPB IC COMPARATOR, 8000 uV OFFSET-MAX, 17000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator National Semiconductor Corporation LMC7215IM/NOPB vs LMC7215IM/NOPB
LMC7215IMX/NOPB Low power, low voltage comparator with push-pull output 8-SOIC -40 to 85 Texas Instruments LMC7215IM/NOPB vs LMC7215IMX/NOPB
LMC7215IMX IC COMPARATOR, 8000 uV OFFSET-MAX, 17000 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator National Semiconductor Corporation LMC7215IM/NOPB vs LMC7215IMX
Part Number Description Manufacturer Compare
ADCMP391ARZ-RL7 Single Comparator with Known Power-Up State Analog Devices Inc LMC7215IM/NOPB vs ADCMP391ARZ-RL7
LMC7221BIM5/NOPB Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85 Texas Instruments LMC7215IM/NOPB vs LMC7221BIM5/NOPB
LMC7221BIM5X/NOPB Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85 Texas Instruments LMC7215IM/NOPB vs LMC7221BIM5X/NOPB
LMC7221AIM5X/NOPB Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85 Texas Instruments LMC7215IM/NOPB vs LMC7221AIM5X/NOPB
LMX331AXK-T Comparator, 1 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO5, 2 X 2.10 MM, 1 MM HEIGHT, SC-70, 5 PIN Maxim Integrated Products LMC7215IM/NOPB vs LMX331AXK-T
LMC7221AIM5X Tiny CMOS Comparator with Rail-to-Rail Input and Open Drain Output 5-SOT-23 -40 to 85 Texas Instruments LMC7215IM/NOPB vs LMC7221AIM5X
LMC7221AIM5 Low power, high voltage comparator with open-drain output 5-SOT-23 -40 to 85 Texas Instruments LMC7215IM/NOPB vs LMC7221AIM5
LMC7221AIM/NOPB Low power, high voltage comparator with open-drain output 8-SOIC -40 to 85 Texas Instruments LMC7215IM/NOPB vs LMC7221AIM/NOPB
ADCMP391ARZ Single Comparator with Known Power-Up State Analog Devices Inc LMC7215IM/NOPB vs ADCMP391ARZ
MAX9647AUK+T General-Purpose, Low-Voltage, Single Comparators in Tiny Packages, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc LMC7215IM/NOPB vs MAX9647AUK+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMC7215IM/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMC7215IM/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMC7215IM/NOPB would you like to use for your alert(s)?
  • Please alert me when LMC7215IM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMC7215IM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMC7215IM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMC7215IM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMC7215IM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMC7215IM/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: