-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, 55V H-Bridge 11-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6108
|
Newark | Ic Motor Ctrl, Half Bridge 6A To-220-11, Motor Type:H-Bridge, No. Of Outputs:2Outputs, Output Current:6A, Output Voltage:55V, Driver Case Style:To-220, No. Of Pins:11Pins, Supply Voltage Min:12V, Supply Voltage Max:55V, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMD18200T/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$20.8900 / $24.5300 | Buy Now |
DISTI #
LMD18200T/NOPB-ND
|
DigiKey | IC MTR DRV BIPLR 12-55V TO220-11 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3282 In Stock |
|
$14.1881 / $20.5500 | Buy Now |
DISTI #
926-LMD18200T/NOPB
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3A 55V H-Bridge RoHS: Compliant | 337 |
|
$14.1800 / $20.5500 | Buy Now |
DISTI #
V99:2348_07283485
|
Arrow Electronics | H-Bridge Motor Driver 11-Pin(11+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2340 | Americas - 7 |
|
$13.4400 / $20.3600 | Buy Now |
DISTI #
77406080
|
Verical | H-Bridge Motor Driver 11-Pin(11+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 7 |
|
$20.3600 | Buy Now |
|
Bristol Electronics | 539 |
|
RFQ | ||
|
Quest Components | IC,MOTOR CONTROLLER,BCDMOS,ZIP,11PIN, LEAD FREE | 160 |
|
$17.0160 / $21.2700 | Buy Now |
DISTI #
LMD18200T
|
TME | IC: driver, motor controller, SIL11, 3A, 55V, Ch: 2, 12÷55VDC Min Qty: 1 | 32 |
|
$16.3000 / $24.0000 | Buy Now |
|
Ameya Holding Limited | IC: driver, motor controller, SIL11, 3A, 55V, Channels: 2, 12÷55VDC | 5103 |
|
RFQ | |
DISTI #
SMC-LMD18200T/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 341 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMD18200T/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMD18200T/NOPB
Texas Instruments
3A, 55V H-Bridge 11-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, TO-220, 11 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; THERMAL; UNDER VOLTAGE | |
Input Characteristics | STANDARD | |
Interface IC Type | HB BASED PERIPHERAL DRIVER WITH PWM | |
JESD-30 Code | R-XZFM-T11 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 6 A | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 42 V | |
Supply Voltage1-Max | 55 V | |
Supply Voltage1-Min | 12 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for LMD18200T/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMD18200T/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMD18200T | 3A, 55V H-Bridge 11-TO-220 -40 to 125 | Texas Instruments | LMD18200T/NOPB vs LMD18200T |