Part Details for LMD18201T by Texas Instruments
Overview of LMD18201T by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMD18201T | Texas Instruments | 3-Amp, 55 Volt H-Bridge 11-TO-220 -40 to 125 | |
LMD18201T/NOPB | Texas Instruments | 3-Amp, 55 Volt H-Bridge 11-TO-220 -40 to 125 |
Price & Stock for LMD18201T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMD18201T-ND
|
DigiKey | IC MTR DRV BIPLR 12-55V TO220-11 Min Qty: 40 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$20.4907 | Buy Now |
DISTI #
926-LMD18201T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-Amp, 55 Volt H-Bridge 11-TO-220 -40 to 125 RoHS: Not Compliant | 0 |
|
Order Now | |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for LMD18201T
LMD18201T CAD Models
LMD18201T Part Data Attributes
|
LMD18201T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMD18201T
Texas Instruments
3-Amp, 55 Volt H-Bridge 11-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 11 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Input Characteristics | STANDARD | |
Interface IC Type | HB BASED PERIPHERAL DRIVER WITH PWM | |
JESD-30 Code | R-PZFM-T11 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 6 A | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Equivalence Code | ZIP11(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 42 V | |
Supply Voltage1-Max | 55 V | |
Supply Voltage1-Min | 12 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LMD18201T
This table gives cross-reference parts and alternative options found for LMD18201T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMD18201T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMD18201T/NOPB | 3-Amp, 55 Volt H-Bridge 11-TO-220 -40 to 125 | Texas Instruments | LMD18201T vs LMD18201T/NOPB |
LMD18201T/NOPB | IC 6 A HB BASED PRPHL DRVR WITH PWM, PZFM11, TO-220, 11 PIN, Peripheral Driver | National Semiconductor Corporation | LMD18201T vs LMD18201T/NOPB |