-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, 55V DMOS Full-Bridge Motor Driver 15-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2823
|
Newark | Motor Driver, Full Bridge, 3A,to-220-15, Motor Type:Full Bridge, No. Of Outputs:2Outputs, Output Current:6A, Output Voltage:55V, Driver Case Style:To-220, No. Of Pins:15Pins, Supply Voltage Min:12V, Supply Voltage Max:55V, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMD18245T/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$24.5300 / $33.0100 | Buy Now |
DISTI #
LMD18245T/NOPB-ND
|
DigiKey | IC MTR DRV BIPLR 12-55V TO220-15 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
276 In Stock |
|
$15.2621 / $21.3400 | Buy Now |
DISTI #
926-LMD18245T/NOPB
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers H-Bridge Motor Driver W/ Pwm RoHS: Compliant | 396 |
|
$16.3600 / $21.3400 | Buy Now |
DISTI #
LMD18245T
|
TME | IC: driver, motor controller, TO220-15, 3A, 55V, Ch: 2, 12÷55VDC Min Qty: 1 | 244 |
|
$15.7000 / $22.5000 | Buy Now |
|
Ameya Holding Limited | IC: driver, motor controller, TO220-15, 3A, 55V, Channels: 2 | 1 |
|
RFQ | |
DISTI #
3118962
|
element14 Asia-Pacific | MOTOR DRIVER, FULL BRIDGE, 3A,TO-220-15 RoHS: Compliant Min Qty: 1 Container: Each | 795 |
|
$27.5191 | Buy Now |
DISTI #
3118962
|
Farnell | MOTOR DRIVER, FULL BRIDGE, 3A,TO-220-15 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 795 |
|
$23.8380 / $39.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMD18245T/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMD18245T/NOPB
Texas Instruments
3A, 55V DMOS Full-Bridge Motor Driver 15-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, POWER, TO-220, 15 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CONTAINS DC MOTOR DRIVER | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T15 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 55 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 42 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for LMD18245T/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMD18245T/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMD18245T/NOPB | IC STEPPER MOTOR CONTROLLER, 6 A, ZFM15, POWER, TO-220, 15 PIN, Motion Control Electronics | National Semiconductor Corporation | LMD18245T/NOPB vs LMD18245T/NOPB |