-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-channel, 6.25-MHz, RRO, low-distortion audio op amp with 350-mA output current 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2827
|
Newark | Op Amp, R To R, 6.25Mhz, 3.7V/Us, Hmsop, No. Of Amplifiers:2 Amplifier, Bandwidth:6.25Mhz, Slew Rate:3.7V/Μs, Supply Voltage Range:2.5V To 5.5V, ± 1.25V To ± 2.75V, Amplifier Case Style:Hmsop, No. Of Pins:8Pins, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS LME49726MY/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 465 |
|
$1.9100 / $2.4300 | Buy Now |
DISTI #
LME49726MY/NOPBCT-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3332 In Stock |
|
$0.7929 / $1.8700 | Buy Now |
DISTI #
926-LME49726MY/NOPB
|
Mouser Electronics | Audio Amplifiers High Current Low Distortion Amp RoHS: Compliant | 7273 |
|
$0.7920 / $1.8700 | Buy Now |
|
Bristol Electronics | 331 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 24 |
|
$1.2188 / $1.8750 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 6 |
|
$1.3440 / $1.6800 | Buy Now | |
|
Quest Components | 19 |
|
$1.2500 / $2.5000 | Buy Now | |
|
Ameya Holding Limited | HIGH CURRENT, LOW DISTORTION RAIL-TO-RAI | 273534 |
|
RFQ | |
DISTI #
3004712RL
|
element14 Asia-Pacific | OP AMP, R TO R, 6.25MHZ, 3.7V/US, HMSOP RoHS: Compliant Min Qty: 100 Container: Reel | 465 |
|
$1.1743 / $1.4312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LME49726MY/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LME49726MY/NOPB
Texas Instruments
2-channel, 6.25-MHz, RRO, low-distortion audio op amp with 350-mA output current 8-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 2.5 V/us | |
Slew Rate-Nom | 3.7 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6250 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LME49726MY/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LME49726MY/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LME49726MYX | OP-AMP, 2250uV OFFSET-MAX, 6.25MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LME49726MY/NOPB vs LME49726MYX |
LME49726MYX/NOPB | 2-channel, 6.25-MHz, RRO, low-distortion audio op amp with 350-mA output current 8-HVSSOP -40 to 85 | Texas Instruments | LME49726MY/NOPB vs LME49726MYX/NOPB |
LME49726MY | IC OP-AMP, 2250 uV OFFSET-MAX, 6.25 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LME49726MY/NOPB vs LME49726MY |